LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP PIC16LF1566-E/SP product image
Abbildung ähnlich

MICROCHIP PIC16LF1566-E/SP

Hersteller
Herst.-Teilenr.
PIC16LF1566-E/SP
LCSC-Nr.
C647618
Verp.
SPDIP-28
Kundennummer
Hauptmerkm.
PIC 8 Bit 32MHz SPDIP-28 Microcontrollers RoHS
DatenblattMICROCHIP PIC16LF1566-E/SP
RoHS-Konformität2 Dokumente verfügbar
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.9633$ 1.96
200+$ 0.761$ 152.20
500+$ 0.7332$ 366.60
1,000+$ 0.7209$ 720.90
Standardgehäuse15/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.SPDIP-28
ADC (Bit)10bit
Number of I/O25
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Beschreibung

KI-Übersetzung

The PIC16LF1566/1567 microcontrollers deliver unique on- chip features for the design of mTouch solutions and general purpose applications in 28/40/44- pin count packages. Two 10- bit high- speed ADCs with automated hardware CVD modules connect up to 34 analog channels to achieve a total sampling rate of 600k samples per second. This family provides mutual capacitance output drivers on all analog channels, two PWMs, two MSSP modules with low input- voltage options and one EUSART, which makes this family an excellent solution to implement low- power and noise- robust capacitive sensing and other front- end sampling applications with minimal software overhead.

Merkmale

KI-Übersetzung
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • 0 - 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
    • 16- Level Deep Hardware Stack
    • Up to Three 8- Bit Timers
    • One 16- Bit Timer
    • Power- on Reset (POR)
    • Power- up Timer (PWRT)
    • Low- Power Brown- Out Reset (LPBOR)
    • Programmable Watchdog Timer (WDT) up to 256s
    • Programmable Code Protection
  • 8k Words Flash Program Memory
  • 1024 Bytes Data SRAM Memory
  • Direct, Indirect and Relative Addressing modes
  • Operating Voltage Range:
    • 1.8V to 3.6V
  • Temperature Range:
    • Industrial: - 40°C to 85°C
    • Extended: - 40°C to 125°C
  • Sleep mode: 50 nA at 1.8V, typical
  • Watchdog Timer: 500 nA at 1.8V, typical
  • Operating Current: 8uA at 32 kHz, 1.8V, typical; 32uA/MHz at 1.8V, typical
  • PWM: Two 10- bit Pulse- Width Modulators
    • Output on up to five pins per PWM at the same time
  • Dual Master Synchronous Serial Port (MSSP) with SPI and I²C:
    • 7- bit address masking
    • SMBus/PMBus compatibility
    • Configurable low input voltage threshold for I²C
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART):
    • RS- 232, RS- 485, and LIN compatible
    • Auto- Baud Detect
    • Auto- wake- up on start
  • Up to 35 I/O Pins and One Input Pin: Individually programmable pull- ups; Interrupt- on- change with edge- select
  • Dual 10- Bit Analog- to- Digital Converter (ADC):
    • Up to 35 external channels
    • Conversion available during Sleep
    • Temperature indicator
    • Simultaneous sampling on two ADCs
    • Connect multiple channels together for sampling
    • External conversion trigger
    • Fixed Voltage Reference as a channel
    • External pin as positive ADC voltage reference
    • Combined 600k samples per second
  • Hardware Capacitive Voltage Divider (CVD)
    • Double- sample conversions
    • Two sets of result registers
    • 7- bit precharge timer
    • 7- bit acquisition timer
    • Two guard ring output drives
    • Mutual capacitance TX output on any analog channel
    • 30 pF adjustable sample and hold capacitor
  • Internal Voltage Reference Module
  • 16 MHz Internal Oscillator Block:
    • ±1% at calibration
    • Selectable frequency range from 0 to 32 MHz
    • 31 kHz Low- Power Internal Oscillator
    • External Oscillator Block with:
    • Two external clock modes up to 32 MHz
    • Oscillator Start- up Timer (OST)
  • In- Circuit Debug Integrated On- Chip
  • Emulation Header for Advanced Debug:
    • Provides trace, background debug and up to 32 hardware break points
  • In- Circuit Serial Programming (ICSP) via Two Pins

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
PIC16LF18855-I/SPMICROCHIPSPDIP-2813$0.6864 $4.576
PIC16LF15355-E/SPMICROCHIPSPDIP-280$ 2.3045
PIC16LF1716-E/SPMICROCHIPSPDIP-280$ 1.3074
PIC16LF1776-E/SPMICROCHIPSPDIP-280$ 3.2197
PIC16LF18855-E/SPMICROCHIPSPDIP-280$ 2.0421
PIC18LF24K40-E/SPMICROCHIPSPDIP-280$ 2.1439
PIC16LF15355-I/SPMICROCHIPSPDIP-280$ 2.1362
PIC16LF1566-I/SPMICROCHIPSPDIP-280$ 0.4631
PIC16LF1716-I/SPMICROCHIPSPDIP-280$ 2.4711
PIC16LF1776-I/SPMICROCHIPSPDIP-280$ 2.9527
PIC16LF1938-I/SPMICROCHIPSPDIP-280$ 2.7582
PIC18LF24K40-I/SPMICROCHIPSPDIP-280$ 2.0112
PIC18LF24K42-E/SPMICROCHIPSPDIP-280$ 2.5761
PIC18LF24K42-I/SPMICROCHIPSPDIP-280$ 2.36
PIC16LF1936-E/SPMICROCHIPSPDIP-280$ 2.8755
PIC16LF15356-E/SPMICROCHIPSPDIP-280$ 2.0899
PIC16LF1778-E/SPMICROCHIPSPDIP-280$ 0.4631
PIC16LF18856-E/SPMICROCHIPSPDIP-280$ 0.4631
PIC16LF1936-I/SPMICROCHIPSPDIP-280$ 2.6255
PIC18LF25K40-E/SPMICROCHIPSPDIP-280$ 2.2782