Aimtec AM2LO-0505SH42ZTR
| Produttore | |
| Cod. Prod. | AM2LO-0505SH42ZTR |
| Cod. LCSC | C6464987 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | DC DC Converters (Off-Board) RoHS |
| Scheda Tecnica | Aimtec AM2LO-0505SH42ZTR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | Aimtec | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | Aimtec |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The AM2LO-Z is a brand-new SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance, offering a standard input voltage range of 3.3 & 5VDC as well as an output voltage range from 3.3 - 5V, ±3.3 & ±5V. This low height profile and open frame design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 85°C. Also, an isolation of 4200VDC for improved reliability and system safety as well as a great 6 500,000h MTBF come standard. The AM2LO-Z is perfect for instrumentation, industrial controls, communication and IoT applications.
Caratteristiche
- Operating Temp: -40°C to +105°C
- High isolation voltage: 4200VDC
- Low ripple & noise, 150mV(p-p), typ.
- Unregulated Output
- SMD type package
Applicazioni
- Industrial
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 7.5225 | $ 7.52 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | Aimtec | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | Aimtec |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The AM2LO-Z is a brand-new SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance, offering a standard input voltage range of 3.3 & 5VDC as well as an output voltage range from 3.3 - 5V, ±3.3 & ±5V. This low height profile and open frame design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 85°C. Also, an isolation of 4200VDC for improved reliability and system safety as well as a great 6 500,000h MTBF come standard. The AM2LO-Z is perfect for instrumentation, industrial controls, communication and IoT applications.
Caratteristiche
- Operating Temp: -40°C to +105°C
- High isolation voltage: 4200VDC
- Low ripple & noise, 150mV(p-p), typ.
- Unregulated Output
- SMD type package
Applicazioni
- Industrial
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

