Aimtec AM1LS-0505SXZTR
| Produttore | |
| Cod. Prod. | AM1LS-0505SXZTR |
| Cod. LCSC | C6464650 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | DC DC Converters (Off-Board) RoHS |
| Scheda Tecnica | Aimtec AM1LS-0505SXZTR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | Aimtec | |
| Imballo | - | |
| size | - | |
| Output Power | - | |
| Standard number | 62368-1 | |
| efficiency | 82% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - | |
| input voltage | - | |
| working temperature | -40°C ~ 100°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 1 | |
| Size/Size | 0.50" Length x 0.30" Width x 0.25" Height (12.7 mm x 7.5 mm x 6.3 mm) | |
| Voltage - Input (minimum value) | 4.5V | |
| Voltage - Input (maximum value) | 5.5V | |
| Power | 1 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 1.5 kV | |
| Certification | cURus | |
| Voltage - Output 1 | 5V | |
| characteristic | - | |
| Current output (maximum value) | 200mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | Aimtec | |
| Imballo | - | |
| size | - | |
| Output Power | - | |
| Standard number | 62368-1 | |
| efficiency | 82% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - | |
| input voltage | - |
| Tipo | Descrizione | |
|---|---|---|
| working temperature | -40°C ~ 100°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 1 | |
| Size/Size | 0.50" Length x 0.30" Width x 0.25" Height (12.7 mm x 7.5 mm x 6.3 mm) | |
| Voltage - Input (minimum value) | 4.5V | |
| Voltage - Input (maximum value) | 5.5V | |
| Power | 1 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 1.5 kV | |
| Certification | cURus | |
| Voltage - Output 1 | 5V | |
| characteristic | - | |
| Current output (maximum value) | 200mA |
Descrizione
The new AM1LS-XZ is a brand-new DC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 5VDC and an output voltage 5V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -40°C to 105°C with full power up to 85°C. It also features an isolation of 1500VDC for improved reliability and system safety. Furthermore, a higher MTBF of 3500,000h, output short circuit protection (OSCP) come standard with the series.
Caratteristiche
- No load input current as low as 5mA
- Operating Temp: -40°C to +105°C
- High I/O isolation voltage: 1500 VDC
- Output short circuit protection
- High efficiency up to 82%
- SMD type package, Industry standard pin-out
Applicazioni
- Information technology
- Instrumentation
- Communication
- Civil applications
- Power Grid
- Industrial
- Telecom
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.9349 | $ 2.93 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | Aimtec | |
| Imballo | - | |
| size | - | |
| Output Power | - | |
| Standard number | 62368-1 | |
| efficiency | 82% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - | |
| input voltage | - | |
| working temperature | -40°C ~ 100°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 1 | |
| Size/Size | 0.50" Length x 0.30" Width x 0.25" Height (12.7 mm x 7.5 mm x 6.3 mm) | |
| Voltage - Input (minimum value) | 4.5V | |
| Voltage - Input (maximum value) | 5.5V | |
| Power | 1 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 1.5 kV | |
| Certification | cURus | |
| Voltage - Output 1 | 5V | |
| characteristic | - | |
| Current output (maximum value) | 200mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | Aimtec | |
| Imballo | - | |
| size | - | |
| Output Power | - | |
| Standard number | 62368-1 | |
| efficiency | 82% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - | |
| input voltage | - |
| Tipo | Descrizione | |
|---|---|---|
| working temperature | -40°C ~ 100°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 1 | |
| Size/Size | 0.50" Length x 0.30" Width x 0.25" Height (12.7 mm x 7.5 mm x 6.3 mm) | |
| Voltage - Input (minimum value) | 4.5V | |
| Voltage - Input (maximum value) | 5.5V | |
| Power | 1 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 1.5 kV | |
| Certification | cURus | |
| Voltage - Output 1 | 5V | |
| characteristic | - | |
| Current output (maximum value) | 200mA |
Descrizione
The new AM1LS-XZ is a brand-new DC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 5VDC and an output voltage 5V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -40°C to 105°C with full power up to 85°C. It also features an isolation of 1500VDC for improved reliability and system safety. Furthermore, a higher MTBF of 3500,000h, output short circuit protection (OSCP) come standard with the series.
Caratteristiche
- No load input current as low as 5mA
- Operating Temp: -40°C to +105°C
- High I/O isolation voltage: 1500 VDC
- Output short circuit protection
- High efficiency up to 82%
- SMD type package, Industry standard pin-out
Applicazioni
- Information technology
- Instrumentation
- Communication
- Civil applications
- Power Grid
- Industrial
- Telecom
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

