LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP PIC16C55-HSI/SO product image
Immagini a scopo illustrativo

MICROCHIP PIC16C55-HSI/SO

Produttore
Cod. Prod.
PIC16C55-HSI/SO
Cod. LCSC
C646077
Imballo
SOIC-28-300mil
Numero Cliente
Attr. chiave
PIC 8 Bit 20MHz SOIC-28-300mil Microcontrollers RoHS
Scheda TecnicaMICROCHIP PIC16C55-HSI/SO
Conformità RoHS1 documenti disponibili
Parti alternative10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 5.3837$ 5.38
200+$ 2.0837$ 416.74
500+$ 2.0112$ 1005.60
1,000+$ 1.9741$ 1974.10
Package Standard27/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoSOIC-28-300mil
Number of I/O20
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.5V
Program Memory TypeOTP
EEPROM-
Program Storage Size768Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeExternal

Descrizione

Traduzione AI

The PIC16C5X is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/ single cycle instructions. All instructions are single cycle except for program branches which take two cycles. The PIC16C5X delivers performance in an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers.

Caratteristiche

Traduzione AI
  • Only 33 single word instructions to learn
  • All instructions are single cycle except for program branches which are two-cycle
  • Operating speed: DC - 40 MHz clock input, DC - 100 ns instruction cycle
  • 12-bit wide instructions
  • 8-bit wide data path
  • Seven or eight special function hardware registers
  • Two-level deep hardware stack
  • Direct, indirect and relative addressing modes for data and instructions
  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable Code Protection
  • Power saving SLEEP mode
  • Selectable oscillator options: RC: Low cost RC oscillator; XT: Standard crystal/resonator; HS: High speed crystal/resonator; LP: Power saving, low frequency crystal
  • Low power, high speed CMOS EPROM/ROM technology
  • Fully static design
  • Wide operating voltage and temperature range: EPROM Commercial/Industrial 2.0V to 6.25V; ROM Commercial/Industrial 2.0V to 6.25V; EPROM Extended 2.5V to 6.0V; ROM Extended 2.5V to 6.0V
  • Low power consumption: <2 mA typical @ 5V, 4 MHz; 15 μA typical @ 3V, 32 kHz; <0.6 μA typical standby current (with WDT disabled) @ 3V, 0℃ to 70℃

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
PIC16C57-HS/SOMICROCHIPSOIC-28-300mil10$ 15.5312
PIC16C55T-HS/SOMICROCHIPSOIC-28-300mil0$ 4.7925
PIC16C55-HS/SOMICROCHIPSOIC-28-300mil0$ 6.2202
PIC16C55A-40/SOMICROCHIPSOIC-28-300mil0$ 2.4573
PIC16C57T-HSI/SOMICROCHIPSOIC-28-300mil0$ 6.7682
PIC16C57-HSI/SOMICROCHIPSOIC-28-300mil0$ 8.6852
PIC16C55-LPI/SOMICROCHIPSOIC-28-300mil0$ 5.8436
PIC16C55AT-20I/SOMICROCHIPSOIC-28-300mil0$ 2.7459
PIC16C55A-20I/SOMICROCHIPSOIC-28-300mil0$ 0.4631
PIC16C57C-40/SOMICROCHIPSOIC-28-300mil0$ 1.8547