LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP dsPIC33EP256GP506-E/MR product image
Immagini a scopo illustrativo

MICROCHIP dsPIC33EP256GP506-E/MR

Produttore
Cod. Prod.
dsPIC33EP256GP506-E/MR
Cod. LCSC
C642799
Imballo
QFN-64-EP(9x9)
Numero Cliente
Attr. chiave
240MHz QFN-64-EP(9x9) Microcontrollers RoHS
Scheda TecnicaMICROCHIP dsPIC33EP256GP506-E/MR
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 13.7771$ 13.78
200+$ 5.3327$ 1066.54
500+$ 5.1444$ 2572.20
1,000+$ 5.0518$ 5051.80
Package Standard40/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoQFN-64-EP(9x9)
Operating Temperature-40℃~+125℃
Clock Rate240MHz

Caratteristiche

Traduzione AI
  • Code Efficient (C and Assembly) Architecture
  • Two 40-Bit Wide Accumulators
  • Single Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle, Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • 1.0% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 0.6 mA/MHz Dynamic Current (typical)
  • 30 μA IPD Current (typical)
  • Up to Three PWM Pairs with Independent Timing
  • Dead Time for Rising and Falling Edges
  • 7.14 ns PWM Resolution
  • PWM Support for: DC/DC, AC/DC, Inverters, PFC, Lighting, BLDC, PMSM, ACIM, SRM
  • Programmable Fault Inputs
  • Flexible Trigger Configurations for ADC Conversions
  • ADC module: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; Six analog inputs on 28-pin devices and up to 16 analog inputs on 64-pin devices
  • Flexible and Independent ADC Trigger Sources
  • Up to Three Op Amp/Comparators with Direct Connection to the ADC module: Additional dedicated comparator; Programmable references with 32 voltage points
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement
  • 12 General Purpose Timers: Five 16-bit and up to two 32-bit timers/counters; Four Output Compare (OC) modules, configurable as timers/counters; PTG module with two configurable timers/counters; 32-bit Quadrature Encoder Interface (QEI) module, configurable as a timer/counter
  • Four Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow Function Remap
  • Peripheral Trigger Generator (PTG) for Scheduling Complex Sequences
  • Two UART modules (17.5 Mbps): With support for LIN/J2602 protocols and IrDA
  • Two Four-Wire SPI modules (15 Mbps)
  • ECAN module (1 Mbaud) CAN 2.0B Support
  • Two I²C modules (up to 1 Mbaud) with SMBus Support
  • PPS to allow Function Remap
  • Programmable Cyclic Redundancy Check (CRC)
  • 4-Channel DMA with User-Selectable Priority Arbitration
  • UART, SPI, ADC, ECAN, IC, OC and Timers
  • Sink/Source 12 mA or 6 mA, Pin-Specific for Standard VOH/VOL, Up to 22 or 14 mA, respectively for Non-Standard VOH1
  • 5V Tolerant Pins
  • Peripheral Pin Select (PPS) to allow Digital Function Remapping
  • Selectable Open-Drain, Pull-ups and Pull-Downs
  • Up to 5 mA Overvoltage Clamp Current
  • Change Notification Interrupts on All I/O Pins
  • AEC-Q100 REVG (Grade 1, -40°C to +125°C)
  • AEC-Q100 REVG (Grade 0, -40°C to +150°C)
  • Class B Safety Library, IEC 60730
  • In-Circuit and In-Application Programming
  • Two Program and Two Complex Data Breakpoints
  • IEEE 1149.2 Compatible (JTAG) Boundary Scan
  • Trace and Run-Time Watch

Applicazioni

Traduzione AI
  • DC/DC, AC/DC, Inverters, PFC, Lighting
  • BLDC, PMSM, ACIM, SRM