LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP PIC18F27K40-E/SS product image
Abbildung ähnlich

MICROCHIP PIC18F27K40-E/SS

Hersteller
Herst.-Teilenr.
PIC18F27K40-E/SS
LCSC-Nr.
C641874
Verp.
SSOP-28-208mil
Kundennummer
Hauptmerkm.
PIC 8 Bit 64MHz SSOP-28-208mil Microcontrollers RoHS
DatenblattMICROCHIP PIC18F27K40-E/SS
RoHS-Konformität2 Dokumente verfügbar
Alternativteile19
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.2165$ 2.22
200+$ 0.8582$ 171.64
500+$ 0.8274$ 413.70
1,000+$ 0.8135$ 813.50
Standardgehäuse47/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.SSOP-28-208mil
DAC (Bit)5bit
ADC (Bit)10bit
Number of I/O25
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
Program Storage Size128KB
EEPROM1KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in

Beschreibung

KI-Übersetzung

These PIC18(L)F27/47K40 microcontrollers feature analog, core independent peripherals and communication peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. These 28/40/44 - pin devices are equipped with a 10-bit ADC with Computation (ADCC) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. They also offer a set of core independent peripherals such as Complementary Waveform Generator (CWG), Windowed Watchdog Timer (WWDT), Cyclic Redundancy Check (CRC)/Memory Scan, Zero-Cross Detect (ZCD) and Peripheral Pin Select (PPS) providing for increased design flexibility and lower system cost.

Merkmale

KI-Übersetzung
  • C Compiler Optimized RISC Architecture
  • Operating Speed:
    • DC - 64 MHz clock input over the full VDD range
    • 62.5 ns minimum instruction cycle
  • Programmable 2-Level Interrupt Priority
  • 31-Level Deep Hardware Stack
  • Three 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
  • Four 16-Bit Timers (TMR0/1/3/5)
  • Low-Current Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Low-Power BOR (LPBOR) Option
  • Windowed Watchdog Timer (WWDT):
    • Watchdog Reset on too long or too short interval between watchdog clear events
    • Variable prescaler selection
    • Variable window size selection
    • All sources configurable in hardware or software
  • 128K Bytes Program Flash Memory
  • 3728 Bytes Data SRAM Memory
  • 1024 Bytes Data EEPROM
  • Programmable Code Protection
  • Direct, Indirect and Relative Addressing modes
  • Operating Voltage Ranges: 1.8V to 3.6V (PIC18LF27/47K40); 2.3V to 5.5V (PIC18F27/47K40)
  • Temperature Range: Industrial: -40℃ to 85℃; Extended: -40℃ to 125℃
  • Doze: CPU and Peripherals Running at Different Cycle Rates (typically CPU is lower)
  • Idle: CPU Halted While Peripherals Operate
  • Sleep: Lowest Power Consumption
  • Peripheral Module Disable (PMD): Ability to selectively disable hardware module to minimize active power consumption of unused peripherals
  • Extreme Low-Power mode (XLP)
  • Sleep: 500 nA typical @ 1.8V
  • Sleep and Watchdog Timer: 900 nA typical @ 1.8V
  • Sleep mode: 50 nA @ 1.8V, typical
  • Windowed Watchdog Timer: 500 nA @ 1.8V, typical
  • Secondary Oscillator: 500 nA @ 32 kHz
  • Operating Current:
    • 8 uA @ 32 kHz, 1.8V, typical
    • 32 uA/MHz @ 1.8V, typical
  • Complementary Waveform Generator (CwG):
    • Rising and falling edge dead-band control
    • Full-bridge, half-bridge, 1-channel drive
    • Multiple signal sources
  • Capture/Compare/PWM (CCP) modules:
    • Two CCPs
    • 16-bit resolution for Capture/Compare modes
    • 10-bit resolution for PWM mode
  • Two 10-bit PWMs
  • Serial Communications:
    • Two Enhanced USART (EUSART) with Auto-Baud Detect, Auto-wake-up on Start. RS-232, RS-485, LIN compatible
    • SP, I2C, SMBus and PMBus compatible
  • Up to 35 l/O Pins and One Input Pin:
    • Individually programmable pull-ups
    • Slow rate control
    • Interrupt on-change on all pins
    • Input level selection control
  • Programmable CRC with Memory Scan:
    • Reliable data/program memory monitoring for Fail-Safe operation (e.g., Class B)
    • Calculate CRC over any portion of Flash or EEPROM
    • High-speed or background operation
  • Hardware Limit Timer (TMR2/4/6+HLT): Hardware monitoring and Fault detection
  • Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
  • Data Signal Modulator (DSM)
  • 10-Bit Analog-to-Digital Converter with Computation (ADC2):
    • 35 external channels
    • Conversion available during sleep
    • Four internal analog channels
    • Internal and external trigger options
    • Automated math functions on input signals:
      • Averaging, filter calculations, oversampling and threshold comparison
    • 8-bit hardware acquisition timer
  • Hardware Capacitive Voltage Divider (CVD) Support:
    • 8-bit precharge timer
    • Adjustable sample and hold capacitor array
    • Guard ring digital output drive
  • Zero-Cross Detect (ZCD): Detect when AC signal on pin crosses ground
  • 5-Bit Digital-to-Analog Converter (DAC):
    • Output available externally
    • Programmable 5-bit voltage (% of VDD,[VRef + - VRef], FVR)
    • Internal connections to comparators and ADC
  • Two Comparators (CMP):
    • Four external inputs
    • External output via PPS
  • Fixed Voltage Reference (FVR) Module:
    • 1.024V, 2.048V and 4.096V output levels
    • Two buffered outputs: One for DAC/CMP and one for ADC
  • High-Precision Internal Oscillator Block (HFINTOSC):
    • Selectable frequencies up to 64 MHz
    • ±1% at calibration
  • 32 kHz Low-Power Internal Oscillator (LFINTOSC)
  • External 32 kHz Crystal Oscillator (SOSC)
  • External High-frequency Oscillator Block:
    • Three crystal/resonator modes
    • Digital Clock Input mode
    • 4x PLL with external sources
  • Fail-Safe Clock Monitor: Allows for safe shutdown if external clock stops
  • Oscillator Start-up Timer (OST)
  • In-Circuit Serial Programming via Two Pins
  • In-Circuit Debug (ICD) with Three Breakpoints via Two Pins
  • Debug Integrated On-Chip

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
PIC18F27K40T-I/SSMICROCHIPSSOP-28-208mil10$ 3.7135
PIC18LF27K40-I/SSMICROCHIPSSOP-28-208mil3$ 4.0601
PIC18F27Q10-I/SSMICROCHIPSSOP-28-208mil42$ 3.4694
PIC18F27K42T-I/SSMICROCHIPSSOP-28-208mil13$ 4.6215
PIC18F27K42-I/SSMICROCHIPSSOP-28-208mil3$ 5.0308
PIC18F27Q83-E/SSMICROCHIPSSOP-28-208mil10$ 3.4104
PIC18F27Q84-E/SSMICROCHIPSSOP-28-208mil5$ 5.3953
PIC18F27Q84-I/SSMICROCHIPSSOP-28-208mil209$ 3.6464
PIC18F27Q83-I/SSMICROCHIPSSOP-28-208mil30$ 3.684
PIC18F27Q43-I/SSMICROCHIPSSOP-28-208mil8$ 3.3122
PIC18F27K40-I/SSMICROCHIPSSOP-28-208mil0$ 2.7315
PIC18LF27K40-E/SSMICROCHIPSSOP-28-208mil0$ 2.2165
PIC18LF27K40T-I/SSMICROCHIPSSOP-28-208mil0$ 2.0421
PIC18F27Q10-E/SSMICROCHIPSSOP-28-208mil0$ 1.6191
PIC18F27Q10T-I/SSMICROCHIPSSOP-28-208mil0$ 3.0249
PIC18F27K42-E/SSMICROCHIPSSOP-28-208mil0$ 8.2886
PIC18LF27K42T-I/SSMICROCHIPSSOP-28-208mil0$ 2.3091
PIC18F27Q43-E/SSMICROCHIPSSOP-28-208mil0$ 3.694
PIC18F27Q84T-I/SSMICROCHIPSSOP-280$ 2.1695