LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP dsPIC33FJ12MC202-I/SS product image
Immagini a scopo illustrativo

MICROCHIP dsPIC33FJ12MC202-I/SS

Produttore
Cod. Prod.
dsPIC33FJ12MC202-I/SS
Cod. LCSC
C641597
Imballo
SSOP-28-208mil
Numero Cliente
Attr. chiave
SSOP-28-208mil Microcontrollers RoHS
Scheda TecnicaMICROCHIP dsPIC33FJ12MC202-I/SS
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 9.8566$ 9.86
200+$ 3.8155$ 763.10
500+$ 3.6812$ 1840.60
1,000+$ 3.6149$ 3614.90
Package Standard47/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoSSOP-28-208mil
Operating Temperature-40℃~+85℃

Caratteristiche

Traduzione AI
  • Up to 40 MIPS operation (at 3.0 - 3.6V)
    • Industrial temperature range (-40°C to +85°C)
    • Extended temperature range (-40°C to +125°C)
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit-wide data path
    • 24-bit-wide instructions
    • Linear program memory addressing up to 4M instruction words
    • Linear data memory addressing up to 64 Kbytes
    • 83 base instructions: mostly one word/one cycle
    • Two 40-bit accumulators with rounding and saturation options
    • Flexible and powerful addressing modes: Indirect, Modulo, Bit-Reversed
    • Software stack
    • 16 × 16 fractional/integer multiply operations
    • 32/16 and 16/16 divide operations
    • Single-cycle multiply and accumulate: Accumulator write back for DSP operations, Dual data fetch
    • Up to ±16-bit shifts for up to 40-bit data
    • Timer/Counters, up to three 16-bit timers
    • Can pair up to make one 32-bit timer
    • One timer runs as Real-Time Clock with external 32.768 kHz oscillator
    • Programmable prescaler
    • Input Capture (up to four channels): Capture on up, down, or both edges, 16-bit capture input functions, 4-deep FIFO on each capture
    • Output Compare (up to two channels): Single or Dual 16-bit Compare mode, 16-bit Glitchless PWM mode
    • 5-cycle latency
    • Up to 26 available interrupt sources
    • Up to three external interrupts
    • Seven programmable priority levels