LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MCP6481T-E/OT product image
  • MCP6481T-E/OT thumbnail 1
  • MCP6481T-E/OT thumbnail 2
  • MCP6481T-E/OT thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MICROCHIP MCP6481T-E/OT

Produttore
Cod. Prod.
MCP6481T-E/OT
Cod. LCSC
C623494
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
4 MHz, Low-Input Bias Current Op Amps
Scheda TecnicaMICROCHIP MCP6481T-E/OT
Conformità RoHS2 documenti disponibili
Parti alternative10
Disponibile: 2
2 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 1.3824$ 1.38
10+$ 1.153$ 11.53
30+$ 1.0275$ 30.83
100+$ 0.8849$ 88.49
500+$ 0.8214$ 410.70
1,000+$ 0.7935$ 793.50
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreMICROCHIP
ImballoSOT-23-5
Output Current36mA
Number of Channels1
Vos - Input Offset Voltage1.5mV
Slew Rate2.7V/us
Input Offset Current(Ios)0.1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)87dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current240uA
Gain Bandwidth Product4MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density23nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~5.5V

Descrizione

Traduzione AI

The MCP6481/2/4 family of operational amplifiers (op amps) has low-input bias current (150 pA, typical at 125°C) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 4 MHz (typical). These devices operate with a single-supply voltage as low as 2.2V, while only drawing 240 µA/amplifier (typical) of quiescent current. These features make the family of op amps well suited for photodiode amplifier, pH electrode amplifier, low leakage amplifier, and battery-powered signal conditioning applications, etc. The MCP6481/2/4 family is offered in single (MCP6481), dual (MCP6482), quad (MCP6484) packages. All devices are designed using an advanced CMOS process and fully specified in extended temperature range from -40°C to +125°C.

Caratteristiche

Traduzione AI
  • Low-Input Bias Current - 150 pA (typical, TA = +125°C)
  • Low Quiescent Current - 240 µA/amplifier (typical)
  • Low-Input Offset Voltage - ±1.5 mV (maximum)
  • Supply Voltage Range: 2.2V to 5.5V
  • Rail-to-Rail Input/Output
  • Gain Bandwidth Product: 4 MHz (typical)
  • Slew Rate: 2.7 V/µs (typical)
  • Unity Gain Stable
  • No Phase Reversal
  • Small Packages - Singles in SC70-5, SOT-23-5
  • Extended Temperature Range - -40°C to +125°C

Applicazioni

Traduzione AI
  • Photodiode Amplifier
  • pH Electrode Amplifier
  • Low Leakage Amplifier
  • Piezoelectric Transducer Amplifier
  • Active Analog Filter
  • Battery-Powered Signal Conditioning

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MCP6491T-E/OTMICROCHIPSOT-23-5610$ 1.6454
TSV911AILT(UMW)UMWSOT-23-53,630$ 0.2439
TSV911ILT(UMW)UMWSOT-23-53,030$ 0.2499
TSV911AILTSTSOT-23-52,742$ 0.6168
TSV911AIYLTSTSOT-23-588$ 0.8598
TSV991AIYLTSTSOT-23-524$ 1.6536
TSV911ILTSTSOT-23-54,553$ 0.4196
TSV991AILTSTSOT-23-50$ 1.1996
TSV991IYLTSTSOT-23-50$ 0.9055
LMV821AIDBVRGHANSCHIP semiconductorSOT-23-50$ 0.1526