Sensata RSF44YFP
| Produttore | |
| Cod. Prod. | RSF44YFP |
| Cod. LCSC | C6206983 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Float, Level Sensors RoHS |
| Scheda Tecnica | Sensata RSF44YFP |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Float, Level Sensors | |
| Produttore | Sensata | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Float, Level Sensors | |
| Produttore | Sensata |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The RSF40 series is designed as a compact internal mount device with multiple options, making it ideal for size-sensitive applications. Installation of this series requires access to the interior of the tank. The series is manufactured in a variety of materials with a choice of seal materials to accommodate the most commonly used liquids. The switching action can be reversed by rotating the device 180°. Flying leads or M12 sockets are available for electrical connection, as well as cable assemblies with M12 plugs. Customized versions for specific applications are also available.
Caratteristiche
- Compact design
- Flying lead or M12 connector connection
- Available in nylon, polypropylene, PPS, and PVDF materials
- Available in 25VA and 100VA versions
- Many variants are UL recognized components, file number E171218
- WRAS and NSF certified versions available
Applicazioni
- Vending machines
- Commercial washing machines
- Evaporator units
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 19.4836 | $ 19.48 |
| 200+ | $ 7.7744 | $ 1554.88 |
| 500+ | $ 7.5141 | $ 3757.05 |
| 1,000+ | $ 7.3871 | $ 7387.10 |
Package Standard5/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Float, Level Sensors | |
| Produttore | Sensata | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Float, Level Sensors | |
| Produttore | Sensata |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The RSF40 series is designed as a compact internal mount device with multiple options, making it ideal for size-sensitive applications. Installation of this series requires access to the interior of the tank. The series is manufactured in a variety of materials with a choice of seal materials to accommodate the most commonly used liquids. The switching action can be reversed by rotating the device 180°. Flying leads or M12 sockets are available for electrical connection, as well as cable assemblies with M12 plugs. Customized versions for specific applications are also available.
Caratteristiche
- Compact design
- Flying lead or M12 connector connection
- Available in nylon, polypropylene, PPS, and PVDF materials
- Available in 25VA and 100VA versions
- Many variants are UL recognized components, file number E171218
- WRAS and NSF certified versions available
Applicazioni
- Vending machines
- Commercial washing machines
- Evaporator units
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |