LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED CMU1526-R090-000N0H0A30G product image
Immagini a scopo illustrativo

CREE LED CMU1526-R090-000N0H0A30G

Produttore
Cod. Prod.
CMU1526-R090-000N0H0A30G
Cod. LCSC
C6154572
Imballo
-
Numero Cliente
Attr. chiave
3907lm 3000K 80 115° 34.4V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCREE LED CMU1526-R090-000N0H0A30G
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 9.8515$ 9.85
180+$ 3.9308$ 707.54
540+$ 3.7999$ 2051.95
990+$ 3.7352$ 3697.85
Package Standard90/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens3907lm
Color Temperature3000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)34.4V
Illumination ColorWarm White

Descrizione

Traduzione AI

The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% improvement in lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications, including track lights, spotlights, and downlights, as well as outdoor lighting.

Caratteristiche

Traduzione AI
  • 14.5 mm optical light source
  • Available in 70, 80, 90, and 95 minimum CRI options
  • Supports EasyWhite 2-, 3-, and 5-step binning
  • Supports Premium Color 2- and 3-step binning
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 1920 mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connection
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)

Applicazioni

Traduzione AI

Indoor lighting (track lights, spotlights, downlights), outdoor lighting