LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP ATSAM4LS2AA-MUR product image
실제 제품과 다를 수 있음

MICROCHIP ATSAM4LS2AA-MUR

제조업체
제조사 품번
ATSAM4LS2AA-MUR
LCSC 번호
C614508
포장
QFN-48-EP(7x7)
고객 번호
주요 제원
ARM Cortex-M4 48MHz QFN-48-EP(7x7) Microcontrollers RoHS
데이터시트MICROCHIP ATSAM4LS2AA-MUR
RoHS 준수2개 문서 이용 가능
대체 부품5
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 6.3931$ 6.39
200+$ 2.4742$ 494.84
500+$ 2.3878$ 1193.90
1,000+$ 2.3446$ 2344.60
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체MICROCHIP
포장QFN-48-EP(7x7)
DAC (Bit)10bit
ADC (Bit)12bit
Number of I/O32
Voltage - Supply1.68V~3.6V
Program Memory TypeFLASH
Program Storage Size128KB
CPU CoreARM Cortex-M4
CPU Maximum Speed48MHz
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

SAM4L series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M4 RISC processor running at frequencies up to 48MHz. The SAM4L series embeds state-of-the-art picoPower technology for ultra-low power consumption. Combined power control techniques are used to bring active current consumption down to several μA/MHz. The device allows a wide range of options between functionality and power consumption, giving the user the ability to reach the lowest possible power consumption with the feature set required for the application. The WAIT and RETENTION modes provide full logic and RAM retention, associated with fast wake-up capability (< 1.5 μs) and a very low consumption of, respectively, 3 μA and 1.5 μA. In addition, WAIT mode supports SleepWalking features. In BACKUP mode, CPU, peripherals and RAM are powered off and, while consuming less than 0.9 μA with external interrupt wakeup supported. The SAM4L series offers a wide range of peripherals such as segment LCD controller, embedded hardware capacitive touch (QTouch), USB device & embedded host, 128-bit AES and audio interfaces in addition to high speed serial peripherals such as USART, SPI and I²C. Additionally the Peripheral Event System and SleepWalking allows the peripherals to communicate directly with each other and make intelligent decisions and decide to wake-up the system on a qualified events on a peripheral level; such as I²C address match or and ADC threshold.

주요 특징

AI 번역
  • Core
    • ARM Cortex-M4 running at up to 48MHz
    • Memory Protection Unit (MPU)
    • Thumb-2 instruction set
  • picoPower Technology for Ultra-low Power Consumption
    • Active mode downto several μA/MHz with configurable voltage scaling
    • High performance and efficiency: 28 coremark/mA
    • Wait mode downto several nA with fast wake-up time (< 1.5μs) supporting SleepWalking
    • Full RAM and Logic Retention mode downto 1.5μA with fast wake-up time (<1.5µs)
    • Ultra low power Backup mode with/without RTC downto 1.5/0.9μA
  • Memories
    • From 128 to 512Kbytes embedded Flash, 64-bit wide access, 0 wait-state capability up to 24MHz
    • up to 64Kbytes embedded SRAM
  • System Functions
    • Embedded voltage linear and switching regulator for single supply operation
    • Two Power-on-Reset and Two Brown-out Detectors (BOD)
    • Quartz or ceramic resonator oscillators: 0.6 to 30MHz main power with Failure Detection and low power 32.768 kHz for RTC or device clock
    • High precision 4/8/12MHz factory trimmed internal RC oscillator
    • Slow Clock Internal RC oscillator as permanent low-power mode device clock
    • High speed 80MHz internal RC oscillator
    • Low power 32kHz internal RC oscillator
    • PLL up to 240MHz for device clock and for USB
    • Digital Frequency Locked Loop (DFLL) with wide input range
    • Up to 16 peripheral DMA (PDCA) channels
  • Peripherals
    • USB 2.0 Device and Embedded Host: 12 Mbps, up to 8 bidirectional Endpoints and Multi-packet Ping-pong Mode. OnChip Transceiver
    • Liquid Crystal Display (LCD) Module with Capacity up to 40 Segments and up to 4 Common Terminals
    • One USART with ISO7816, IrDA, RS-485, SPI, Manchester and LIN Mode
    • Three USART with SPI Mode
    • One PicoUART for extended UART wake-up capabilities in all sleep modes
    • Windowed Watchdog Timer (WDT)
    • Asynchronous Timer (AST) with Real-time Clock Capability, Counter or Calendar Mode Supported
    • Frequency Meter (FREQM) for Accurate Measuring of Clock Frequency
    • Six 16-bit Timer/Counter (TC) Channels with capture, waveform, compare and PWM mode
    • One Master/Slave Serial Peripheral Interface (SPI) with Chip Select Signals
    • Four Master and Two Slave Two-wire Interfaces (TWI), up to 3.4Mbit/s I²C -compatible
    • One Advanced Encryption System (AES) with 128-bit key length
    • One 16-channel ADC 300Ksps (ADC) with up to 12 Bits Resolution
    • One DAC 500Ksps (DACC) with up to 10 Bits Resolution
    • Four Analog Comparators (ACIFC) with Optional Window Detection
    • Capacitive Touch Module (CATB) supporting up to 32 buttons
    • Audio Bitstream DAC (ABDACB) Suitable for Stereo Audio
    • Inter-IC Sound (IISC) Controller, Compliant with Inter-IC Sound (I²S) Specification
    • Peripheral Event System for Direct Peripheral to Peripheral Communication
    • 32-bit Cyclic Redundancy Check Calculation Unit (CRCCU)
    • Random generator (TRNG)
    • Parallel Capture Module (PARC)
    • Glue Logic Controller (GLOC)
  • I/O
    • Up to 75 I/O lines with external interrupt capability (edge or level sensitivity), debouncing, glitch filtering and slew-rate control
    • Up to Six High-drive I/O Pins
  • Single 1.68-3.6V Power Supply

대체 부품

MPN제조사포장재고 현황단가
ATSAM4LS2AA-MUMICROCHIPQFN-48-EP(7x7)0$ 7.5906
ATSAM4LS2AA-AUMICROCHIPQFN-48-EP(7x7)0$ 8.7682
ATSAM4LS4AA-MURMICROCHIPQFN-48-EP(7x7)0$ 6.177
ATSAM4LS4AA-MUMICROCHIPQFN-48-EP(7x7)0$ 4.6413
EFM32PG1B200F128GM48-C0SILICON LABSQFN-48-EP(7x7)0$ 3.7831