LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Broadcom BCM53286MKPBG product image
실제 제품과 다를 수 있음

Broadcom BCM53286MKPBG

제조업체
제조사 품번
BCM53286MKPBG
LCSC 번호
C6131387
포장
-
고객 번호
주요 제원
Controllers RoHS
데이터시트Broadcom BCM53286MKPBG
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 139.2924$ 139.29
200+$ 55.5793$ 11115.86
500+$ 53.7215$ 26860.75
1,000+$ 52.8034$ 52803.40
표준 패키지1/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Controllers
제조업체Broadcom
포장-
Voltage - Supply1.2V;2.5V
Operating Temperature-
FeaturesInterface auto power saving
Quiescent Supply Current-
Current - Supply-
InterfaceSPI;JTAG
Data Rate-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Broadcom BCM5328XM is a 10th-generation RoboSwitch design based on the field-proven BCM53242/BCM53262 devices. This 65nm CMOS integrated device incorporates all the functions of a high-speed switching system, including packet buffers, PHY transceivers, Media Access Controllers (MACs), address management, and a non-blocking switching fabric. It is designed to be fully compliant with IEEE 802.3 and IEEE 802.3x specifications, including MAC control pause frames, auto-negotiation, and all industry-standard Ethernet and Fast Ethernet devices. The BCM5328XM integrates 8/16/24 full-duplex 10BASE-T/100BASE-TX Fast Ethernet transceivers. Each transceiver performs all physical layer interface functions for 10BASE-T Ethernet over Category 3, 4, or 5 unshielded twisted pair (UTP) cable and 100BASE-TX Fast Ethernet over Category 5 UTP cable. The BCM5328XM provides two GMII/RGMII interfaces, or four SGMII/SerDes interfaces, or two SGMII/SerDes interfaces with 2.5G combo SerDes interfaces. An additional MAC is also included for CPU connectivity via interface. The BCM5328XM features a rich feature set supporting streaming VoIP, video, and data traffic for multimedia applications. The BCM5328XM supports up to eight QoS queues per port. Traffic QoS can be assigned based on port ID, IEEE 802.1p, or DiffServ. Combined with 4K-entry IEEE 802.1Q VLAN, IEEE 802.1x EAPOL protocol filtering, MAC-based dynamic failover link aggregation, per-port and per-queue bandwidth/rate control, and Layer 3 IGMP snooping, this enables system vendors to build advanced L2+ switching systems for the multi-tenant/multi-dwelling unit (MTU/MDU) market. The BCM5328XM provides over 70 on-chip MIB counters for collecting per-port receive and transmit statistics, with support for extended RMON.

주요 특징

AI 번역
  • 10th-generation L2+ Fast Ethernet (FE) switch with interface
  • 8/16/24-port 10/100 transceivers for TX/RX with auto power-down mode; 8/16/24 MACs and one MAC/GMAC for IMP
  • Two GMACs, four GMACs, or two GMACs with one 2.5G MAC
  • 10 Mbit (1.25 MB) packet buffer and control memory
  • Management port with RvMII/MII or RGMII interface
  • Non-blocking switching fabric
  • 65 nm design with lower power consumption
  • Pin-compatible with earlier BCM532x2:
    • BCM53282 pin-compatible with BCM53202
    • BCM53283 pin-compatible with BCM53212
    • BCM53284 pin-compatible with BCM53242
    • BCM53286 pin-compatible with BCM53262
  • Optimized for managed switch designs
  • Fully compliant with DSL Forum TR-101 (Migration to Ethernet-Based DSL Aggregation)
  • Flexible TCAM-based compact field processor with four slices for packet classification and filtering
  • Packet re-marking, flexible S-VID and C-VID mapping
  • Flexible QinQ support (add/remove one or two VLAN tags)
  • Ingress VLAN translation and egress VLAN translation
  • S-Tag and C-Tag PCP/DEI, DSCP re-marking
  • Programmable global ISP_TPID
  • IEEE 802.1Q-based VLAN with 4K entries
  • Port-based VLAN
  • MAC-based VLAN
  • Protocol-based VLAN
  • VLAN-based direct forwarding
  • 16K MAC addresses: auto-learning and aging
  • 4K-entry multicast address table
  • Per-port, per-VLAN, or per-packet-flow (compact field processor) MAC learning enable/disable
  • MAC address learning
  • Virtual multicast packet replication
  • Port mirroring (ingress/egress), IGMP/MLD snooping
  • Spanning tree support (IEEE 802.1d/1s/1w)
  • Link aggregation with automatic link failover
  • IEEE 802.1x LAN-based Extensible Authentication Protocol (EAPOL) higher-layer protocol support
  • DoS attack prevention
  • IEEE 802.3ah OAM remote loopback support with OAM PDU capture to IMP port
  • Hardware RMON support
  • Jumbo frame support up to 2048 bytes
  • Programmable broadcast, multicast, and unknown unicast storm control
  • Programmable per-port and per-queue bandwidth/rate control with IPG and preamble SFD inclusion enable/disable
  • Minimum bandwidth guarantee and maximum bandwidth limiting scheduler
  • QoS packet classification based on IEEE 802.1p, port/virtual port, protocol, VID, and DiffServ (IPv4/IPv6) with eight priority queues per port
  • MDC/MDIO and SPI interfaces; SPI speed up to 25 MHz
  • Internal oscillator for simplified design and reduced cost
  • JTAG
  • Only two power rails required: 2.5V and 1.2V, 3.3V optional
  • Typical power consumption (all ports running at full speed under full traffic load at room temperature and nominal voltage):
    • BCM53282: 1.5W
    • BCM53283: 2.6W
    • BCM53284/BCM53286: 3.6W
    • BCM53288: 4.0W

응용 분야

AI 번역
  • Multimedia applications
  • Multi-Tenant/Multi-Dwelling Unit (MTU/MDU) market