LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
onsemi NRVBA340T3G-VF01 product image
Immagini a scopo illustrativo

onsemi NRVBA340T3G-VF01

Produttore
Cod. Prod.
NRVBA340T3G-VF01
Cod. LCSC
C604273
Imballo
SMA
Numero Cliente
Attr. chiave
40V 1 Independent 450mV@3A 3A SMA Single Diodes
Scheda Tecnicaonsemi NRVBA340T3G-VF01
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4214$ 0.42
200+$ 0.1631$ 32.62
500+$ 0.1574$ 78.70
1,000+$ 0.1546$ 154.60
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Produttoreonsemi
ImballoSMA
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)450mV@3A
Reverse Leakage Current (Ir)300uA@40V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current100A

Descrizione

Traduzione AI

Employing the Schottky Barrier principle in a large area metal- to- silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity diodes in surface mount applications where compact size and weight are critical to the system.

Caratteristiche

Traduzione AI
  • Small Compact Surface Mountable Package with J- Bent Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop
  • Guardring for Stress Protection
  • NRVBA Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
  • These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MBRA340T3GonsemiSMA(DO-214AC)135,700$ 0.2165
SSL34Jingdao MicroelectronicsSMA21,670$ 0.0754
SS36LJUXINGDO-214AC(SMA)3,220$0.0472 $0.0555
SS56LJSCJSMAG14,200$ 0.1895
SS54LJSCJSMAG10,910$ 0.1752
SS34LJingdao MicroelectronicsSMA4,540$ 0.0602
SDT3A45SA-13DIODESSMA5$ 0.2489
SK34ASuzhou Good-Ark ElecSMA(DO-214AC)17,440$ 0.0777
MBRA340T3GTokmasDO-214AC90,190$0.0621 $0.0689
SS34SlkorSMA(DO-214AC)37,140$ 0.0399
SS34LXUMAOSMA5,700$0.0555 $0.0616
SSL34AYANGJIESMA(DO-214AC)4,795$ 0.0901
PL34ANHDO-214AC(SMA)4,290$ 0.065
B340LA-13-FDIODESSMA(DO-214AC)4,100$ 0.3501
SS34LJUXINGDO-214AC(SMA)870$0.0525 $0.0749
SL34A-TPMCCSMA(DO-214AC)100$ 0.1605
SS54LXUMAOSMA5,005$0.0778 $0.0864
SSL345Jingdao MicroelectronicsSMA0$ 0.0487
SS545LDIYI Elec TechSMA0$ 0.1445
SDT5A50SA-13DIODESSMA0$ 0.1732