LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
onsemi LC898301AXA-MH product image
Abbildung ähnlich

onsemi LC898301AXA-MH

Hersteller
Herst.-Teilenr.
LC898301AXA-MH
LCSC-Nr.
C603103
Verp.
UFBGA-6
Kundennummer
Hauptmerkm.
3V~5.5V UFBGA-6 Motor Drivers, Controllers RoHS
Datenblattonsemi LC898301AXA-MH
RoHS-Konformität3 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.0242$ 1.02
10+$ 0.8499$ 8.50
30+$ 0.7543$ 22.63
100+$ 0.6463$ 64.63
500+$ 0.5985$ 299.25
1,000+$ 0.5769$ 576.90
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Herstelleronsemi
Verp.UFBGA-6
FeaturesShort-Circuit Protection
Voltage - Supply3V~5.5V
Number of Channels-
Operating Temperature-30℃~+85℃
Input Logic Level - High-
Output Current-
Peak Current-
RDS(on)-
Input Logic Level - Low-

Beschreibung

KI-Übersetzung

The LC898301AXA is a Linear Vibrator Driver IC dedicated to haptic feedback actuator and vibrator employed in mobile equipment. Due to the product superior technology, the drive frequency is automatically adjusted to the resonance frequency of the linear vibrator without the use of other external parts. As a result of this very effective drive, the vibration is as powerful as possible using very limited amount of energy compared to classical solutions. The start time and brake time are fully configurable through the I²C setting. Moreover, an automatic braking function has been implemented allowing to optimize the braking time. Finally, a self test mode allows to detect various possible functional defaults during assembly.

Merkmale

KI-Übersetzung
  • Automatic adjustment to the resonance frequency for LRA (150Hz to 385Hz)
  • Programmable or Automatic braking
  • Initial drive frequency adjustment function
  • Adjustable Drive voltage through I²C IF setting
  • EN IF or PWM IF driving mode available by automatic detection
  • Support various drive pattern through I²C(1.8V IF)
  • Low power consumption thanks to the highly effective drive and the low power driving mode
  • Low driving noise (EMI, Audible band)
  • VBAT compliant
  • Thermal shutdown protection
  • Self test mode for defaults detection (open-circuit, short-circuit and weak back EMF)

Anwendungen

KI-Übersetzung
  • Linear Vibrator (Vibration and haptics)
  • Mobile Phone
  • Portable Game
  • Mobile equipment with haptics function