SIT SIT3088EESA
| Producent | SITAsian Brands |
| Nr części prod. | SIT3088EESA |
| Nr LCSC | C601074 |
| Opak. | SOP-8 |
| Numer Klienta | |
| Klucz. cechy | 3.0V~5.5V Supply, ESD 15KV HBM, 256 Nodes, 14Mbps Half-Duplex RS485/RS422 Transceiver |
| Karta Katalogowa | SIT SIT3088EESA |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 2 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | SIT | |
| Opak. | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | SIT | |
| Opak. | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Opis
A RS-485 transceiver with 3.0V ~ 5.5V wide power supply, bus port ESD protection capacity of over 15kV HBM, bus withstand voltage range of ±15V, half duplex, low power consumption, and fully meet the requirements of TIA/EIA-485 standard. It includes a driver and a receiver, both of which can be enabled and closed independently. When both are disabled, both the driver and the receiver output are high resistance state. It has 1/8 load, which allows 256 transceivers to be connected to the same communication bus. It can realize error-free data transmission up to 14Mbps. It has a working voltage range of 3.0 ~ 5.5V, and has the functions of fail-safe, current-limiting protection, over-voltage protection, etc.
Funkcje
- 3.0V~5.5V Wide Power Range
- Half-Duplex
- ESD Protection for RS-485 I/O Pins ±15kV, Human Body Model
- Bus Fault Tolerance and Withstand Voltage Reach ±15V
- 1/8 Unit Load, Allow Up to 256 Transceivers on the Bus
- Driver Short-Circuit Output Protection
- Low Power Off Function
- Receiver Open-Circuit Failure Protection
- Strong Anti-Noise Ability
- Integrated Transient Voltage Suppression Function
- Data transmission up to 14Mbps in an electric noise environment
- Available in SOP8, DIP8, MSOP8/8μMAX/VSSOP8 and DFN3*3-8 packages
- Provide green and environmentally friendly lead-free package
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 5+ | $ 0.2368 | $ 1.18 |
| 50+ | $ 0.1864 | $ 9.32 |
| 150+ | $ 0.1618 | $ 24.27 |
| 500+ | $ 0.1398 | $ 69.90 |
| 2,500+ | $ 0.1338 | $ 334.50 |
| 5,000+ | $ 0.1302 | $ 651.00 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | SIT | |
| Opak. | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | SIT | |
| Opak. | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Opis
A RS-485 transceiver with 3.0V ~ 5.5V wide power supply, bus port ESD protection capacity of over 15kV HBM, bus withstand voltage range of ±15V, half duplex, low power consumption, and fully meet the requirements of TIA/EIA-485 standard. It includes a driver and a receiver, both of which can be enabled and closed independently. When both are disabled, both the driver and the receiver output are high resistance state. It has 1/8 load, which allows 256 transceivers to be connected to the same communication bus. It can realize error-free data transmission up to 14Mbps. It has a working voltage range of 3.0 ~ 5.5V, and has the functions of fail-safe, current-limiting protection, over-voltage protection, etc.
Funkcje
- 3.0V~5.5V Wide Power Range
- Half-Duplex
- ESD Protection for RS-485 I/O Pins ±15kV, Human Body Model
- Bus Fault Tolerance and Withstand Voltage Reach ±15V
- 1/8 Unit Load, Allow Up to 256 Transceivers on the Bus
- Driver Short-Circuit Output Protection
- Low Power Off Function
- Receiver Open-Circuit Failure Protection
- Strong Anti-Noise Ability
- Integrated Transient Voltage Suppression Function
- Data transmission up to 14Mbps in an electric noise environment
- Available in SOP8, DIP8, MSOP8/8μMAX/VSSOP8 and DFN3*3-8 packages
- Provide green and environmentally friendly lead-free package
C601074 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| SIT3485EESA | SIT | SOIC-8 | 505 | $ 0.2637 | ||
| SIT3485ESA | SIT | SOP-8 | 8,845 | $ 0.3383 |