LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
CREE LED CMU1519-0000-000N0U0A50G product image
실제 제품과 다를 수 있음

CREE LED CMU1519-0000-000N0U0A50G

제조업체
제조사 품번
CMU1519-0000-000N0U0A50G
LCSC 번호
C5969926
포장
-
고객 번호
주요 제원
5000K 90 115° 33.7V Cold White LED COBs, Engines, Modules, Strips RoHS
데이터시트CREE LED CMU1519-0000-000N0U0A50G
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 6.0012$ 6.00
225+$ 2.3955$ 538.99
450+$ 2.315$ 1041.75
900+$ 2.2755$ 2047.95
표준 패키지225/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체CREE LED
포장-
Lumens-
Color Temperature5000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)33.7V
Illumination ColorCold White
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series improves lumens per watt (LPW) by up to 10% while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications, including track lights, spotlights, and downlights, as well as outdoor lighting.

주요 특징

AI 번역
  • 14.5mm optical light source
  • Available in 70, 80, 90, and 95 minimum CRI options
  • Supports EasyWhite 2-, 3-, and 5-step binning
  • Supports Premium Color 2- and 3-step binning
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 1440mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connection
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)