LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LT2078AIS8#PBF product image
  • LT2078AIS8#PBF thumbnail 1
  • LT2078AIS8#PBF thumbnail 2
  • LT2078AIS8#PBF thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

ADI LT2078AIS8#PBF

Produttore
Cod. Prod.
LT2078AIS8#PBF
Cod. LCSC
C579983
Imballo
SO-8
Numero Cliente
Attr. chiave
200kHz 2 0.07V/us 6nA SO-8 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda TecnicaADI LT2078AIS8#PBF
Conformità RoHS1 documenti disponibili
Disponibile: 3
3 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 32.5025$ 32.50
30+$ 30.9161$ 927.48
Package Standard100/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreADI
ImballoSO-8
Gain Bandwidth Product200kHz
Number of Channels2
FeaturesReverse-phase input protection
Slew Rate0.07V/us
Operating Temperature-40℃~+85℃
Ib - Input Bias Current6nA
Rail to Rail-

Descrizione

Traduzione AI

The LT2078 is a micropower dual op amp in 8-pin small outline, standard surface mount package, and LT2079 is a micropower quad op amp offered in the standard 14-pin surface mount package. Both devices are optimized for single supply operation at 5V. ±15V specifications are also provided.

Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed and output drive specifications. The design effort of the LT2078/LT2079 was concentrated on reducing supply current without sacrificing other parameters. The offset voltage achieved is the lowest on any dual or quad nonchopper stabilized op amp - micropower or otherwise. Offset current, voltage and current noise, slew rate and gain bandwidth product are all two to ten times better than on previous micropower op amps.

Both the LT2078/LT2079 can be operated from a single supply (as low as one lithium cell or two NiCd batteries). The input range goes below ground. The all NPN output stage swings to within a few millivolts of ground while sinking current - no power consuming pull - down resistors are needed. For applications requiring DIP packages refer to the LT1078/LT1079.

Caratteristiche

Traduzione AI
  • Supply Current per Amplifier: 50µA Max
  • Offset Voltage: 70µV Max
  • Offset Current: 250pA Max
  • Voltage Noise: 0.6µVp-p, 0.1Hz to 10Hz
  • Current Noise: 3pAp-p, 0.1Hz to 10Hz
  • Offset Voltage Drift: 0.4µV/°C
  • Gain Bandwidth Product: 200kHz
  • Slew Rate: 0.07V/µs
  • Single Supply Operation
  • Input Voltage Range Includes Ground
  • Output Swings to Ground while Sinking Current
  • No Pull-Down Resistors Needed
  • Output Sources and Sinks 5mA Load Current
  • SO Package with Standard Pinout

Applicazioni

Traduzione AI
  • Battery or Solar - Powered Systems
  • Portable Instrumentation
  • Remote Sensor Amplifier
  • Micropower Sample - and - Hold
  • Thermocouple Amplifier
  • Micropower Filters