LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CXA2530-0000-000N00U40E3 product image
Abbildung ähnlich

CREE LED CXA2530-0000-000N00U40E3

Hersteller
Herst.-Teilenr.
CXA2530-0000-000N00U40E3
LCSC-Nr.
C5690502
Verp.
-
Kundennummer
Hauptmerkm.
4093lm 5000K 70 115° 37V Cold White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CXA2530-0000-000N00U40E3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 10.145$ 10.15
200+$ 4.0476$ 809.52
500+$ 3.9135$ 1956.75
1,000+$ 3.8456$ 3845.60
Standardgehäuse100/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens4093lm
Color Temperature5000K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorCold White

Beschreibung

KI-Übersetzung

The XLamp CXA2530 LED array expands Cree's high-flux multi-chip array product line, delivering high performance on an easy-to-use platform. With XLamp lighting-grade reliability, the CXA2530's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications and luminaire designs. It offers 2-step and 4-step color consistency options, featuring a 19mm light source that brings new levels of flux and efficacy to this form factor.

Merkmale

KI-Übersetzung
  • ANSI white binning available, plus 4-step and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage: 37V
  • 85°C binning and characterization
  • Maximum drive current: 1600 mA
  • 115° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • UL recognized component (E349212)