LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
muRata IRH-24/6.3-T110P-C product image
Abbildung ähnlich

muRata IRH-24/6.3-T110P-C

Hersteller
Herst.-Teilenr.
IRH-24/6.3-T110P-C
LCSC-Nr.
C5656476
Verp.
-
Kundennummer
Hauptmerkm.
24V 57.6V~160V DC DC Converters RoHS
DatenblattmuRata IRH-24/6.3-T110P-C
RoHS-Konformität5 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 390.7847$ 390.78
216+$ 155.9257$ 33679.95
504+$ 150.7161$ 75960.91
1,008+$ 148.1416$ 149326.73
Standardgehäuse36/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellermuRata
Verp.-
Output Voltage24V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Type-
Quiescent Supply Current-
Voltage - Supply57.6V~160V
Capacitive Load(Max)680uF
Number of Outputs1
Iout6.25A
Height12.7mm
Frequency - Switching200kHz
Isolation Voltage(Vrms)3kV
Features-
Output Power150W
Conversion Efficiency89%
Length57.91mm
Width55.88mm

Beschreibung

KI-Übersetzung

Optimized for harsh environments in industrial/railway applications, the IRH DC-DC converter series offer regulated outputs in an industry-standard half brick fully encased package. The IRH series delivers the latest technology in fixed frequency power conversion designed for Industrial/railway applications. The IRH series delivers 5V, 12V or 24Vout from an input voltage range of 57.6V - 160V with reinforced I/O galvanic I/O isolation rated at 3,000Vrms. The Half Brick, industry standard packaging offers options for electrical connections & mounting for thermal management in your latest system designs. The IRH series is designed for the highest reliability, incorporating the latest circuit technologies along with proprietary packaging & thermal management techniques to deliver a product that meets critical environmental requirements for Industrial & Railway applications. The modules incorporate many features to protect the power module from fault conditions and also expensive end use equipment. Protection features include input under voltage lockout, output overvoltage protection, output current limit, short circuit (hiccup mode) and over temperature shutdown. Available options include various pin lengths, pin functions and baseplate cooling options.

Merkmale

KI-Übersetzung
  • DC input range: 57.6 - 160V (Covers 96V and 110V input range)
  • Encapsulated circuitry for optimal thermal/vibration performance
  • Meet requirements of EN50155
  • Industry standard pinout options
  • 5 sided metal shielding for improved EMI performance
  • Fixed Frequency operation, simplifies input filter design
  • Hiccup output over current protection (OCP)
  • Latch mode output over voltage protection (OVP)
  • Over Temperature Protection (OTP)
  • No Minimum Load Required
  • Tested to EN61373 for Mechanical Shock and vibration
  • Meets EN60068 Damp Heat & Dry Heat requirements
  • Extensive reliability qualification

Anwendungen

KI-Übersetzung
  • Industrial applications
  • Railway applications