LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Aimtec AMEL15-9S277HAVZ-STD product image
실제 제품과 다를 수 있음

Aimtec AMEL15-9S277HAVZ-STD

제조업체
제조사 품번
AMEL15-9S277HAVZ-STD
LCSC 번호
C5550596
포장
-
고객 번호
주요 제원
15W AC-DC Power Supply Module, High Efficiency and Reliability
데이터시트Aimtec AMEL15-9S277HAVZ-STD
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 20.309$ 20.31
200+$ 8.1033$ 1620.66
500+$ 7.8327$ 3916.35
1,000+$ 7.6989$ 7698.90
표준 패키지5/Full Box
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/AC DC Converters
제조업체Aimtec
포장-
Quiescent Dissipation0.1W
Height36.9mm
Ripple Noise70mVp-p
Capacitive Load(Max)3000uF
Output Power15W
Isolation Voltage(Vrms)4kV
Voltage - Input(DC)100V~430V;85VAC~305VAC
Switching Frequency65kHz
Operating Temperature Range-40℃~+85℃
Length76mm
Output Voltage Accuracy±2%
Width31.5mm
Number of Outputs1
Conversion Efficiency84%
Conversion TypeAC/DC-DC
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The AMEL15-277HAVZ series is an efficient 15W AC-DC power supply module that offers a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-24V, low power consumption, high efficiency, high reliability and safer isolation. This series has great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 3200,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.

주요 특징

AI 번역
  • Universal Input: 85 - 305VAC/100 - 430VDC
  • Operating Temp: -40°C to +85°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 120mV(p-p), max.
  • Output short circuit, over-current, over-voltage protection
  • Low no-load power consumption of 0.1W
  • Certified: IEC/EN/UL 62368-1, EN61558-2-16:2009+A1:2013, EN61558-1:2005 / A1:2009 EN 60335.
  • Designed to meet: IEC/EN60601-1 (2xMOPP), IEC61558-2-16

응용 분야

AI 번역
  • grid power
  • instrumentation
  • industrial controls
  • communication
  • civil
  • medical applications