Advanced Energy 2D15-P1
| Hersteller | |
| Herst.-Teilenr. | 2D15-P1 |
| LCSC-Nr. | C5486922 |
| Verp. | DIP,63.5x44mm |
| Kundennummer | |
| Hauptmerkm. | 0V~2kV 13.5V~16.5V DIP,63.5x44mm DC DC Converters RoHS |
| Datenblatt | Advanced Energy 2D15-P1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | DIP,63.5x44mm | |
| Function | - | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 27mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 500uA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage;Over Current Protection;Over-temperature protection | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | DIP,63.5x44mm | |
| Function | - | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 27mA | |
| Voltage - Supply | 13.5V~16.5V |
| Typ | Beschreibung | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 500uA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage;Over Current Protection;Over-temperature protection | |
| Length | - | |
| Width | - |
Beschreibung
The UltraVolt D series of high voltage power supplies is designed to meet the needs of customers with low-profile, <13 mm (<0.511") or <17.5 mm (<0.689") applications at 1 to 6 W. These ultra-compact modules are ideal for detectors that require high-bias voltages and currents at low ripple. D series PCB-mount high voltage power supplies feature a lightweight design, state-of-the-art surface-mount technology, and five-sided metal enclosures.
Merkmale
- 4 models from 0 to 1 kV through 0 to 6 kV
- 1, 2, 4 or 6 W output power
- Low ripple <0.02% peak to peak
- Tight line/load regulation
- Output current limit protection
- Adjustable from 0 to full output
- Buffered voltage and current monitoring
- 15 or 24 VDC Input
- Low profile and lightweight
- PCB flat mounting
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 444.9747 | $ 444.97 |
| 200+ | $ 417.9215 | $ 83584.30 |
| 500+ | $ 403.9553 | $ 201977.65 |
| 1,000+ | $ 397.0555 | $ 397055.50 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | DIP,63.5x44mm | |
| Function | - | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 27mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 500uA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage;Over Current Protection;Over-temperature protection | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | DIP,63.5x44mm | |
| Function | - | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 27mA | |
| Voltage - Supply | 13.5V~16.5V |
| Typ | Beschreibung | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 500uA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage;Over Current Protection;Over-temperature protection | |
| Length | - | |
| Width | - |
Beschreibung
The UltraVolt D series of high voltage power supplies is designed to meet the needs of customers with low-profile, <13 mm (<0.511") or <17.5 mm (<0.689") applications at 1 to 6 W. These ultra-compact modules are ideal for detectors that require high-bias voltages and currents at low ripple. D series PCB-mount high voltage power supplies feature a lightweight design, state-of-the-art surface-mount technology, and five-sided metal enclosures.
Merkmale
- 4 models from 0 to 1 kV through 0 to 6 kV
- 1, 2, 4 or 6 W output power
- Low ripple <0.02% peak to peak
- Tight line/load regulation
- Output current limit protection
- Adjustable from 0 to full output
- Buffered voltage and current monitoring
- 15 or 24 VDC Input
- Low profile and lightweight
- PCB flat mounting
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |