LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI TMS320DM648ZUT9 product image
Abbildung ähnlich

TI TMS320DM648ZUT9

Hersteller
Herst.-Teilenr.
TMS320DM648ZUT9
LCSC-Nr.
C527554
Verp.
FCBGA-529
Kundennummer
Hauptmerkm.
900MHz FCBGA-529 DSP (Digital Signal Processors)
DatenblattTI TMS320DM648ZUT9
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 184.2852$ 184.29
200+$ 71.3164$ 14263.28
500+$ 68.81$ 34405.00
1,000+$ 67.5713$ 67571.30
Standardgehäuse84/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
HerstellerTI
Verp.FCBGA-529
Operating Temperature0℃~+90℃
FeaturesHardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;RTC and timer;Interrupt response
Clock Rate900MHz

Beschreibung

KI-Übersetzung

The TMS320C64x+ DSPs (including the TMS320DM647/TMS320DM648 devices) are the highest - performance fixed - point DSP generation in the TMS320C6000 DSP platform. The DM647, DM648 devices are based on the third - generation high - performance, advanced VelociTI very - long - instruction - word (VLIW) architecture, making these DSPs an excellent choice for digital media applications. The C64x+TM devices are upward code - compatible from previous devices that are part of the C6000TM DSP platform. The C64xTM DSPs support added functionality and have an expanded instruction set from previous devices.

With performance of up to 8800 million instructions per second (MIPS) at a clock rate of 1.1 GHz, the Gfx+ core offers solutions to high - performance DSP programming challenges. The DSP core possesses the operational flexibility of high - speed controllers and the numerical capability of array processors. The Gfx+ DSP core processor has 64 general - purpose registers of 32 - bit.

Merkmale

KI-Übersetzung
  • High - Performance Digital Media Processor – 720 - MHz, 800 - MHz, 900 - MHz, 1.1 - GHz C64x+7m Clock Rates – 1.39 ns (-720), 1.25 ns (-800), 1.11 ns (-900), 0.91 ns (-1100) Instruction Cycle Time – 5760, 6400, 7200, 8800 MIPS – Eight 32 - Bit cex+ Instructions/Cycle – Fully Software - Compatible With C64x/Debug – Commercial Temperature Ranges (-720, -900, and -1100 only) – Extended Temperature Ranges (-800 only) – Industrial Temperature Ranges (-720, -900, and -1100 only)
  • VelociTI.2 Extensions to VelociTI Advanced Very - Long - Instruction - Word (VLIW) TMS320C64x+70 DSP Core – Eight Highly Independent Functional Units With VelociTI.2 Extensions: • Six ALUs (32 - /40 - Bit), Each Supports Single 32 - bit, Dual 16 - bit, or Quad 8 - bit Arithmetic per Clock Cycle • Two Multipliers Support Four 16 x 16 - bit Multiplies (32 - bit Results) per Clock Cycle or Eight 8 x 8 - bit Multiplies (16 - Bit Results) per Clock Cycle – Load - Store Architecture With Non - Aligned Support – 64 32 - bit General - Purpose Registers – Instruction Packing Reduces Code Size – All Instructions Conditional – Additional C64x+7m Enhancements • Protected Mode Operation • Exceptions Support for Error Detection and Program Redirection • Hardware Support for Modulo Loop AutoFocus Module Operation
  • cex+ Instruction Set Features Byte - Addressable (8 - /16 - /32 - /64 - bit Data) – 8 - bit Overflow Protection Bit - Field Extract, Set, Clear – Normalization, Saturation, Bit - Counting – VelociTI.2 Increased Orthogonality
  • cex+ Extensions Compact 16 - bit Instructions Additional Instructions to Support Complex Multiplies
  • C64x+ L1/L2 Memory Architecture – 256K - bit (32K - byte) L1P Program RAM/Cache [Direct Mapped] 256K - bit (32K - byte) L1D Data RAM/Cache [2 - Way Set - Associative] – 2M - bit/256K - byte (DM647) or 4M - Bit/512Kbyte) (DM648) L2 Unified Mapped RAM/Cache [Flexible Allocation]
  • Supports Little Endian Mode Only
  • Five Configurable Video Ports – Providing a Glueless I/F to Common Video Decoder and Encoder Devices – Supports Multiple Resolutions/Video Standards
  • VCXO Interpolated Control Port (VIC) – Supports Audio/Video Synchronization
  • External Memory Interfaces (EMIFs) – 32 - Bit DDR2 SDRAM Memory Controller With 512M - Byte Address Space (1.8 - V I/O) – Asynchronous 16 - Bit Wide EMIF (EMIFA) • Up to 128M - Byte Total Address Reach • 64M - Byte Address Reach per CE Space – Glueless Interface to Asynchronous Memories (SRAM, Flash, and EEPROM) – Synchronous Memories (SBSRAM and ZBT SRAM) – Supports Interface to Standard Sync Devices and Custom Logic (FPGA, CPLD, ASICs, etc.)
  • Enhanced Direct - Memory - Access (EDMA) Controller (64 Independent Channels)
  • 3 - Port Gigabit Ethernet Switch Subsystem
  • Four 64 - Bit General - Purpose Timers (Each Configurable as Two 32 - Bit Timers)
  • One UART (With RTS and CTS Flow Control)
  • One 4 - wire Serial Port Interface (SPI) With Two Chip - Selects
  • Master/Slave Inter - Integrated Circuit (I2C Bus)
  • Multichannel Audio Serial Port (McASP) – Ten Serializers and SPDIF (DIT) Mode
  • 16/32 - Bit Host - Port Interface (HPI)
  • Advanced Event Triggering (AET) Compatible
  • 32 - Bit 33 - /66 - MHz, 3.3 - V Peripheral Component Interconnect (PCI) Master/Slave Interface Conforms to PCI Specification 2.3
  • VLYNQ Interface (FPGA Interface)
  • On - Chip ROM Bootloader
  • Individual Power - Saving Modes
  • Flexible PLL Clock Generators
  • IEEE - 1149.1 (JTAG) Boundary - Scan Compatible
  • 32 General - Purpose I/O (GPIO) Pins
  • Package: – 529 - pin nFBGA (ZUT suffix) - 19×19 mm 0.8 mm pitch BGA – 0.09·μm/6. - Level Cu Metal Process (CMOS) 3.3 - V and 1.8 - V I/O, 1.2 - V Internal (-720, -800, - 900, -1100)

Anwendungen

KI-Übersetzung
  • Digital Video Recording