LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOSHIBA TLP2391 product image
  • TLP2391 thumbnail 1
  • TLP2391 thumbnail 2
  • TLP2391 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TOSHIBA TLP2391

Hersteller
Herst.-Teilenr.
TLP2391
LCSC-Nr.
C5155303
Verp.
SOP-5
Kundennummer
Hauptmerkm.
6V 10mA 1.55V 2.7V~5.5V DC SOP-5 Logic Output Optoisolators RoHS
DatenblattTOSHIBA TLP2391
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.8754$ 0.88
10+$ 0.857$ 8.57
30+$ 0.8448$ 25.34
100+$ 0.8326$ 83.26
Standardgehäuse100/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
HerstellerTOSHIBA
Verp.SOP-5
Load Voltage6V
Power Dissipation20mW
Output Current10mA
Low Level Delay Time100ns
High Level Delay Time100ns
Features-
Reverse Voltage-
Current transfer ratio-
Voltage - Forward(Vf)1.55V
Voltage - Supply2.7V~5.5V
Forward Current(If)10mA
Operating Temperature-40℃~+125℃
CMTI(kV/us)20kV/us
Number of Channels2
Input threshold current2.5mA
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Beschreibung

KI-Übersetzung

The Toshiba TLP2391 consists of two high-output infrared LEDs coupled with a high-gain, high-speed photodetector in an SO6 package. By employing two anti-parallel LEDs, it can handle both sinking and sourcing input signals. The TLP2391 guarantees a low supply current (ICC/ICCH) of 1mA and a low threshold input current (IFHL) of 2.5mA (VCC = 5V), contributing to energy-efficient operation. The detector features a totem-pole output stage with both sourcing and sinking capability. The TLP2391 incorporates an internal Faraday shield, providing ±20kV/μs common-mode transient immunity.

Merkmale

KI-Übersetzung
  • Inverter logic type (totem-pole output)
  • Package: SO6
  • Operating temperature: -40 to 125°C
  • Supply voltage: 2.7 to 5.5V
  • Threshold input current: 2.3mA (max) (VCC = 3.3V); 2.5mA (max) (VCC = 5V)
  • Supply current: 1mA (max)
  • Data transfer rate: 10Mbps (typical)
  • Propagation delay time: 100ns (max)
  • Pulse width distortion: 30ns (max)
  • Isolation voltage: 3750Vrms (min)
  • Safety standards: UL recognized: UL 1577, file no. E67349; cUL recognized: CSA component acceptance service no. 5A, file no. E67349; VDE approved: EN 60747-5-5; CQC certified: GB4943.1, GB8898 Thailand factory

Anwendungen

KI-Übersetzung
  • Programmable Logic Controller (PLC)
  • Industrial inverters
  • High-speed digital interfaces for instrumentation and control equipment