EVERPOWER 401306
| Produttore | EVERPOWERAsian Brands |
| Cod. Prod. | 401306 |
| Cod. LCSC | C5154303 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Sockets |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Produttore | EVERPOWER | |
| Imballo | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Inner diameter of square hole | - | |
| Drive size | - | |
| Hexagonal internal dimensions | - | |
| Drive square hole | - | |
| Hexagonal outer diameter | 9.5mm | |
| F (mm) | - | |
| Inner height of sleeve head | - | |
| external diameter | - | |
| Outer diameter of square hole | 12mm | |
| length | Total Length: 48mm; Working End Length: 8.5mm | |
| D (mm) | - | |
| specifications | 6mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| Hexagonal diameter | - | |
| material quality | 50BV30 Chromium-Vanadium steel | |
| Hexagonal dimensions | - | |
| Specification MM | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Produttore | EVERPOWER | |
| Imballo | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Inner diameter of square hole | - | |
| Drive size | - | |
| Hexagonal internal dimensions | - | |
| Drive square hole | - | |
| Hexagonal outer diameter | 9.5mm |
| Tipo | Descrizione | |
|---|---|---|
| F (mm) | - | |
| Inner height of sleeve head | - | |
| external diameter | - | |
| Outer diameter of square hole | 12mm | |
| length | Total Length: 48mm; Working End Length: 8.5mm | |
| D (mm) | - | |
| specifications | 6mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| Hexagonal diameter | - | |
| material quality | 50BV30 Chromium-Vanadium steel | |
| Hexagonal dimensions | - | |
| Specification MM | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Disponibile: 4
4 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 0.8787 | $ 0.88 |
Package Standard5/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Produttore | EVERPOWER | |
| Imballo | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Inner diameter of square hole | - | |
| Drive size | - | |
| Hexagonal internal dimensions | - | |
| Drive square hole | - | |
| Hexagonal outer diameter | 9.5mm | |
| F (mm) | - | |
| Inner height of sleeve head | - | |
| external diameter | - | |
| Outer diameter of square hole | 12mm | |
| length | Total Length: 48mm; Working End Length: 8.5mm | |
| D (mm) | - | |
| specifications | 6mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| Hexagonal diameter | - | |
| material quality | 50BV30 Chromium-Vanadium steel | |
| Hexagonal dimensions | - | |
| Specification MM | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Produttore | EVERPOWER | |
| Imballo | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Inner diameter of square hole | - | |
| Drive size | - | |
| Hexagonal internal dimensions | - | |
| Drive square hole | - | |
| Hexagonal outer diameter | 9.5mm |
| Tipo | Descrizione | |
|---|---|---|
| F (mm) | - | |
| Inner height of sleeve head | - | |
| external diameter | - | |
| Outer diameter of square hole | 12mm | |
| length | Total Length: 48mm; Working End Length: 8.5mm | |
| D (mm) | - | |
| specifications | 6mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| Hexagonal diameter | - | |
| material quality | 50BV30 Chromium-Vanadium steel | |
| Hexagonal dimensions | - | |
| Specification MM | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

