MAXIM MAX11607EUA+
| Produttore | |
| Cod. Prod. | MAX11607EUA+ |
| Cod. LCSC | C490248 |
| Imballo | uMAX-8 |
| Numero Cliente | |
| Attr. chiave | I2C 2.7V~3.6V uMAX-8 Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | MAXIM MAX11607EUA+ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | MAXIM | |
| Imballo | uMAX-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 94.4kHz;10 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | MAXIM | |
| Imballo | uMAX-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 94.4kHz;10 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrizione
The MAX11606–MAX11611 low-power, 10-bit, multichannel, analog-to-digital converters (ADCs) feature internal track/ hold (T/H), voltage reference, clock, and an I2C-compatible 2-wire serial interface. These devices operate from a single supply of 2.7V to 3.6V (MAX11607/ MAX11609/MAX11611) or 4.5V to 5.5V (MAX11606/ MAX11608/MAX11610) and require only 670μA at the maximum sampling rate of 94.4ksps. Supply current falls below 230μA for sampling rates under 46ksps. AutoShutdown™ powers down the devices between conversions, reducing supply current to less than 1μA at low throughput rates. The MAX11606/MAX11607 have 4 analog input channels each, the MAX11608/MAX11609 have 8 analog input channels each, while the MAX11610/ MAX11611 have 12 analog input channels each. The fully differential analog inputs are software configurable for unipolar or bipolar, and single ended or differential operation. The full-scale analog input range is determined by the internal reference or by an externally applied reference voltage ranging from 1V to VDD. The MAX11607/ MAX11609/MAX11611 feature a 2.048V internal reference and the MAX11606/MAX11608/MAX11610 feature a 4.096V internal reference.
Caratteristiche
- Internal Reference
- 2.048V (MAX11607/MAX11609/MAX11611)
- 4.096V (MAX11606/MAX11608/MAX11610)
- External Reference Option: 1V to VDD
- Internal Clock
- 4-Channel Single-Ended or 2-Channel Fully Differential (MAX11606/MAX11607)
- 8-Channel Single-Ended or 4-Channel Fully Differential (MAX11608/MAX11609)
- 12-Channel Single-Ended or 6-Channel Fully Differential (MAX11610/MAX11611)
- Internal FIFO with Channel-Scan Mode
- Software-Configurable Unipolar/Bipolar
- High-Speed I2C-Compatible Serial Interface
- 400kHz Fast Mode
- 1.7MHz High-Speed Mode
- Simplify Power-Supply Design with Single-Supply Operation
- 2.7V to 3.6V (MAX11607/MAX11609/MAX11611)
- 5V to 5.5V (MAX11606/MAX11608/MAX11610)
- Low Power
- 670μA at 94.4ksps
- 230μA at 40ksps
- 60μA at 10ksps
- 6μA at 1ksps
- 0.5μA in Power-Down Mode
- Reduce Size with Ultra-Small Packages
- 8-Pin μMAX (MAX11606/MAX11607)
- 12-Pin 1.9mm×2.2mm, Wafer-Level Package (MAX11607)
- 16-Pin QSOP (MAX11608–MAX11611)
Applicazioni
- Handheld Portable
- Solar-Powered Remote Applications Systems
- Medical Instruments
- Received-Signal-Strength Battery-Powered Test Indicators Equipment
- System Supervision
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 12.8024 | $ 12.80 |
| 200+ | $ 4.9551 | $ 991.02 |
| 500+ | $ 4.7815 | $ 2390.75 |
| 1,000+ | $ 4.6947 | $ 4694.70 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | MAXIM | |
| Imballo | uMAX-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 94.4kHz;10 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | MAXIM | |
| Imballo | uMAX-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 94.4kHz;10 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrizione
The MAX11606–MAX11611 low-power, 10-bit, multichannel, analog-to-digital converters (ADCs) feature internal track/ hold (T/H), voltage reference, clock, and an I2C-compatible 2-wire serial interface. These devices operate from a single supply of 2.7V to 3.6V (MAX11607/ MAX11609/MAX11611) or 4.5V to 5.5V (MAX11606/ MAX11608/MAX11610) and require only 670μA at the maximum sampling rate of 94.4ksps. Supply current falls below 230μA for sampling rates under 46ksps. AutoShutdown™ powers down the devices between conversions, reducing supply current to less than 1μA at low throughput rates. The MAX11606/MAX11607 have 4 analog input channels each, the MAX11608/MAX11609 have 8 analog input channels each, while the MAX11610/ MAX11611 have 12 analog input channels each. The fully differential analog inputs are software configurable for unipolar or bipolar, and single ended or differential operation. The full-scale analog input range is determined by the internal reference or by an externally applied reference voltage ranging from 1V to VDD. The MAX11607/ MAX11609/MAX11611 feature a 2.048V internal reference and the MAX11606/MAX11608/MAX11610 feature a 4.096V internal reference.
Caratteristiche
- Internal Reference
- 2.048V (MAX11607/MAX11609/MAX11611)
- 4.096V (MAX11606/MAX11608/MAX11610)
- External Reference Option: 1V to VDD
- Internal Clock
- 4-Channel Single-Ended or 2-Channel Fully Differential (MAX11606/MAX11607)
- 8-Channel Single-Ended or 4-Channel Fully Differential (MAX11608/MAX11609)
- 12-Channel Single-Ended or 6-Channel Fully Differential (MAX11610/MAX11611)
- Internal FIFO with Channel-Scan Mode
- Software-Configurable Unipolar/Bipolar
- High-Speed I2C-Compatible Serial Interface
- 400kHz Fast Mode
- 1.7MHz High-Speed Mode
- Simplify Power-Supply Design with Single-Supply Operation
- 2.7V to 3.6V (MAX11607/MAX11609/MAX11611)
- 5V to 5.5V (MAX11606/MAX11608/MAX11610)
- Low Power
- 670μA at 94.4ksps
- 230μA at 40ksps
- 60μA at 10ksps
- 6μA at 1ksps
- 0.5μA in Power-Down Mode
- Reduce Size with Ultra-Small Packages
- 8-Pin μMAX (MAX11606/MAX11607)
- 12-Pin 1.9mm×2.2mm, Wafer-Level Package (MAX11607)
- 16-Pin QSOP (MAX11608–MAX11611)
Applicazioni
- Handheld Portable
- Solar-Powered Remote Applications Systems
- Medical Instruments
- Received-Signal-Strength Battery-Powered Test Indicators Equipment
- System Supervision
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX11607EUA+T | MAXIM | MSOP-8 | 3 | $ 8.608 | ||
| MAX11606EUA+T | MAXIM | uMAX-8 | 0 | $ 1.8094 | ||
| MAX11606EUA+ | MAXIM | uMAX-8 | 0 | $ 1.1386 | ||
| MAX1137EUA+ | MAXIM | uMAX-8 | 0 | $ 19.0606 | ||
| MAX1136EUA+T | MAXIM | uMAX-8 | 0 | $ 8.4787 |

