LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NBC NB90-24S-S-A GAP2.0mm D224V product image
  • NB90-24S-S-A GAP2.0mm D224V thumbnail 1
  • NB90-24S-S-A GAP2.0mm D224V thumbnail 2
  • NB90-24S-S-A GAP2.0mm D224V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NBC NB90-24S-S-A GAP2.0mm D224V

Manufacturer
NBCAsian Brands
MPN
NB90-24S-S-A GAP2.0mm D224V
LCSC Part #
C48579751
Packaging
Through Hole
Customer #
Key Attributes
RELAY POWER SPST-NO 40A 24V
DatasheetNBC NB90-24S-S-A GAP2.0mm D224V
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.722$ 1.72
10+$ 1.4567$ 14.57
50+$ 1.2923$ 64.62
100+$ 1.1214$ 112.14
500+$ 1.0449$ 522.45
1,200+$ 1.0124$ 1214.88
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerNBC
PackagingThrough Hole
Contact Resistance10mΩ
Coil Voltage24V
Operating Temperature-40℃~+85℃
Switching Voltage(Max)30V@DC;277V@AC
Coil Resistance411Ω
Switching Current(Max)40A
Release Time10ms
Operate Time15ms
Coil Rated Power1.4W
Contact Rating40A@240VAC;40A@30VDC;40A@277VAC
Contact MaterialAgSnO2
Contact Form1 Set Normally Open: 1A (SPST NO)