onsemi NE5517DG
| Producent | |
| Nr części prod. | NE5517DG |
| Nr LCSC | C463174 |
| Opak. | SOIC-16 |
| Numer Klienta | |
| Klucz. cechy | Transconductance Amplifier SOIC-16 Special Purpose Amplifiers RoHS |
| Karta Katalogowa | onsemi NE5517DG |
| Zgodność z RoHS | 3 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Producent | onsemi | |
| Opak. | SOIC-16 | |
| Amplifier Type | Transconductance Amplifier | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Producent | onsemi | |
| Opak. | SOIC-16 |
| Typ | Opis | |
|---|---|---|
| Amplifier Type | Transconductance Amplifier | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ |
Opis
The AU5517 and NE5517 contain two current-controlled transconductance amplifiers, each with a differential input and push-pull output. The AU5517/NE5517 offers significant design and performance advantages over similar devices for all types of programmable gain applications. Circuit performance is enhanced through the use of linearizing diodes at the inputs which enable a 10 dB signal-to-noise improvement referenced to 0.5% THD. The AU5517/NE5517 is suited for a wide variety of industrial and consumer applications. Constant impedance of the buffers on the chip allow general use of the AU5517/NE5517. These buffers are made of Darlington transistors and a biasing network that virtually eliminate the change of offset voltage due to a burst in the bias current I_ABC, hence eliminating the audible noise that could otherwise be heard in high quality audio applications.
Funkcje
- Constant Impedance Buffers ΔV_BE of Buffer is Constant with Amplifier IBIAs Change
- Excellent Matching Between Amplifiers
- Linearizing Diodes
- High Output Signal-to-Noise Ratio
- Pb-Free Packages are Available
Zastosowania
- Multiplexers
- Timers
- Electronic Music Synthesizers
- Current-Controlled Amplifiers, Filters
- Current-Controlled Oscillators, Impedances
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.326 | $ 0.33 |
| 10+ | $ 0.3199 | $ 3.20 |
| 30+ | $ 0.3138 | $ 9.41 |
| 100+ | $ 0.3092 | $ 30.92 |
Standardowa Obudowa48/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Producent | onsemi | |
| Opak. | SOIC-16 | |
| Amplifier Type | Transconductance Amplifier | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Producent | onsemi | |
| Opak. | SOIC-16 |
| Typ | Opis | |
|---|---|---|
| Amplifier Type | Transconductance Amplifier | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ |
Opis
The AU5517 and NE5517 contain two current-controlled transconductance amplifiers, each with a differential input and push-pull output. The AU5517/NE5517 offers significant design and performance advantages over similar devices for all types of programmable gain applications. Circuit performance is enhanced through the use of linearizing diodes at the inputs which enable a 10 dB signal-to-noise improvement referenced to 0.5% THD. The AU5517/NE5517 is suited for a wide variety of industrial and consumer applications. Constant impedance of the buffers on the chip allow general use of the AU5517/NE5517. These buffers are made of Darlington transistors and a biasing network that virtually eliminate the change of offset voltage due to a burst in the bias current I_ABC, hence eliminating the audible noise that could otherwise be heard in high quality audio applications.
Funkcje
- Constant Impedance Buffers ΔV_BE of Buffer is Constant with Amplifier IBIAs Change
- Excellent Matching Between Amplifiers
- Linearizing Diodes
- High Output Signal-to-Noise Ratio
- Pb-Free Packages are Available
Zastosowania
- Multiplexers
- Timers
- Electronic Music Synthesizers
- Current-Controlled Amplifiers, Filters
- Current-Controlled Oscillators, Impedances
C463174 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |