RENESAS CA5260E
| 제조업체 | |
| 제조사 품번 | CA5260E |
| LCSC 번호 | C4366971 |
| 포장 | PDIP-8 |
| 고객 번호 | |
| 주요 제원 | 2.2mA 2 2mV 5V/us 2pA 85dB PDIP-8 Instrumentation, Op Amps, Buffer Amps |
| 데이터시트 | RENESAS CA5260E |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | RENESAS | |
| 포장 | PDIP-8 | |
| Output Current | 2.2mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 2pA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -2.25V~8V | |
| Rail to Rail | - | |
| Single Supply | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | RENESAS | |
| 포장 | PDIP-8 | |
| Output Current | 2.2mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 2pA |
| 타입 | 설명 | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -2.25V~8V | |
| Rail to Rail | - | |
| Single Supply | - |
도움말 및 피드백유사 제품 보기 (0) >
응용 분야
AI 번역
- Reference-grounded single-supply amplifier
- Fast sample-and-hold amplifier
- Long-duration timer/monostable multivibrator
- Ideal digital CMOS interface
- High-input-impedance wideband amplifier
- Voltage follower (e.g., follower for single-supply D/A converters)
- Voltage regulator (allows output voltage control down to 0V)
- Wien bridge oscillator
- Voltage-controlled oscillator
- Photodiode sensor amplifier
- 5V logic systems
- Microprocessor interface
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 2.0278 | $ 2.03 |
| 200+ | $ 0.7851 | $ 157.02 |
| 500+ | $ 0.7578 | $ 378.90 |
| 1,000+ | $ 0.7442 | $ 744.20 |
표준 패키지50/Full Tube | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | RENESAS | |
| 포장 | PDIP-8 | |
| Output Current | 2.2mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 2pA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -2.25V~8V | |
| Rail to Rail | - | |
| Single Supply | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | RENESAS | |
| 포장 | PDIP-8 | |
| Output Current | 2.2mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 2pA |
| 타입 | 설명 | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -2.25V~8V | |
| Rail to Rail | - | |
| Single Supply | - |
도움말 및 피드백유사 제품 보기 (0) >
응용 분야
AI 번역
- Reference-grounded single-supply amplifier
- Fast sample-and-hold amplifier
- Long-duration timer/monostable multivibrator
- Ideal digital CMOS interface
- High-input-impedance wideband amplifier
- Voltage follower (e.g., follower for single-supply D/A converters)
- Voltage regulator (allows output voltage control down to 0V)
- Wien bridge oscillator
- Voltage-controlled oscillator
- Photodiode sensor amplifier
- 5V logic systems
- Microprocessor interface
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

