KUU K0603L050YR
| Hersteller | KUUAsian Brands |
| Herst.-Teilenr. | K0603L050YR |
| LCSC-Nr. | C42429348 |
| Verp. | 0603 |
| Kundennummer | |
| Hauptmerkm. | PTC RESET FUSE 6V 500mA 0603 |
| Datenblatt | KUU K0603L050YR |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | KUU | |
| Verp. | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 500mA | |
| Current - Max | 35A | |
| Power Dissipation | 500mW | |
| Trip Current | 1A | |
| Pitch | - | |
| Height | 1.15mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 100mΩ | |
| Resistance - Post Trip (R1) (Max) | 800mΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | KUU | |
| Verp. | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 500mA | |
| Current - Max | 35A | |
| Power Dissipation | 500mW |
| Typ | Beschreibung | |
|---|---|---|
| Trip Current | 1A | |
| Pitch | - | |
| Height | 1.15mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 100mΩ | |
| Resistance - Post Trip (R1) (Max) | 800mΩ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- V max: maximum operating voltage the device can withstand without damage at rated current (Imax).
- I max: maximum fault current the device can withstand without damage at rated voltage (V max).
- I hold: hold current — maximum current at which the device will not trip in still air at 25℃.
- I trip: trip current — minimum current at which the device will always trip in still air at 25℃.
- Pd: power dissipation of the device in the tripped state at rated voltage in still air at 25℃.
- Ri min/max: minimum/maximum resistance of the device before tripping at 25℃.
- R1max: maximum device resistance measured one hour after reflow soldering.
- Operating beyond specified ratings may cause damage and may result in arcing and flame.
- Recommended reflow methods: infrared, vapor phase, forced hot air, and nitrogen atmosphere for lead-free.
- Recommended maximum solder paste thickness: 0.25mm.
- The device can be cleaned using standard industry methods and solvents.
- Terminal pad material: tin-plated nickel-copper; terminal pad solderability complies with EIA RS186-9E and ANSI/J-STD-002 Category 3.
- Tape and reel packaging per EIA481-1.
Nicht vorrätig
Benachrichtigen
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0526 | $ 0.53 |
| 100+ | $ 0.0416 | $ 4.16 |
| 300+ | $ 0.0361 | $ 10.83 |
| 1,000+ | $ 0.032 | $ 32.00 |
| 4,000+ | $ 0.0287 | $ 114.80 |
| 8,000+ | $ 0.027 | $ 216.00 |
Standardgehäuse4000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | KUU | |
| Verp. | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 500mA | |
| Current - Max | 35A | |
| Power Dissipation | 500mW | |
| Trip Current | 1A | |
| Pitch | - | |
| Height | 1.15mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 100mΩ | |
| Resistance - Post Trip (R1) (Max) | 800mΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | KUU | |
| Verp. | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 500mA | |
| Current - Max | 35A | |
| Power Dissipation | 500mW |
| Typ | Beschreibung | |
|---|---|---|
| Trip Current | 1A | |
| Pitch | - | |
| Height | 1.15mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 100mΩ | |
| Resistance - Post Trip (R1) (Max) | 800mΩ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- V max: maximum operating voltage the device can withstand without damage at rated current (Imax).
- I max: maximum fault current the device can withstand without damage at rated voltage (V max).
- I hold: hold current — maximum current at which the device will not trip in still air at 25℃.
- I trip: trip current — minimum current at which the device will always trip in still air at 25℃.
- Pd: power dissipation of the device in the tripped state at rated voltage in still air at 25℃.
- Ri min/max: minimum/maximum resistance of the device before tripping at 25℃.
- R1max: maximum device resistance measured one hour after reflow soldering.
- Operating beyond specified ratings may cause damage and may result in arcing and flame.
- Recommended reflow methods: infrared, vapor phase, forced hot air, and nitrogen atmosphere for lead-free.
- Recommended maximum solder paste thickness: 0.25mm.
- The device can be cleaned using standard industry methods and solvents.
- Terminal pad material: tin-plated nickel-copper; terminal pad solderability complies with EIA RS186-9E and ANSI/J-STD-002 Category 3.
- Tape and reel packaging per EIA481-1.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 0603L050/12YR | KUU | 0603 | 3,480 | $0.0543 $0.0616 | ||
| K0603L050/16YR | KUU | 0603 | 0 | $ 0.0634 |



