LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP JANTXV1N4118DUR-1/TR product image
Immagini a scopo illustrativo

MICROCHIP JANTXV1N4118DUR-1/TR

Produttore
Cod. Prod.
JANTXV1N4118DUR-1/TR
Cod. LCSC
C3735697
Imballo
DO-213AA
Numero Cliente
Attr. chiave
1 Independent 27V DO-213AA Single Zener Diodes RoHS
Scheda TecnicaMICROCHIP JANTXV1N4118DUR-1/TR
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 38.3733$ 38.37
200+$ 14.8499$ 2969.98
500+$ 14.3285$ 7164.25
1,000+$ 14.0709$ 14070.90
Package Standard264/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ProduttoreMICROCHIP
ImballoDO-213AA
Diode Configuration1 Independent
Tolerance±1%
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10nA@20.5V
Impedance(Zzt)150Ω
Zener Voltage(Nom)27V

Descrizione

Traduzione AI

The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass SMT DO-213AA Zener voltage regulators offering voltage selections from 1.8V to 100V in standard 5% tolerance as well as tighter tolerances identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding a "-1" suffix (see separate datasheet). Microsemi offers a wide range of additional Zener products to meet higher and lower power application requirements.

Caratteristiche

Traduzione AI
  • Surface mount equivalents of JEDEC-registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series
  • Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheets for 1N4099UR-1 through 1N4135UR-1 and 1N4614UR-1 through 1N4627UR-1 series)
  • DO-7 or DO-35 glass body axial lead Zener equivalents also available per JEDEC registration (see separate datasheets for 1N4099 through 1N4135 and 1N4614 through 1N4627 series)
  • RoHS-compliant devices available by adding "e3" suffix

Applicazioni

Traduzione AI
  • Voltage regulation across wide operating current and temperature ranges
  • Wide selection from 1.8 to 100V
  • Standard voltage tolerance of ±5% (no suffix)
  • Tight tolerances of ±2% or ±1% available with C or D suffix respectively
  • Hermetic surface mount package