LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Infineon SPU07N60S5IN product image
Abbildung ähnlich

Infineon SPU07N60S5IN

Hersteller
Herst.-Teilenr.
SPU07N60S5IN
LCSC-Nr.
C3276303
Verp.
-
Kundennummer
Hauptmerkm.
N-channel, Current:7.3A, Voltage:600V
DatenblattInfineon SPU07N60S5IN
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.7962$ 0.80
200+$ 0.3086$ 61.72
500+$ 0.2978$ 148.90
1,000+$ 0.2917$ 291.70
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
HerstellerInfineon
Verp.-
Drain to Source Voltage650V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)260pF
Current - Continuous Drain(Id)7.3A
Gate Threshold Voltage (Vgs(th))3.9V
Pd - Power Dissipation83W
Reverse Transfer Capacitance (Crss@Vds)16pF
RDS(on)600mΩ@10V
Input Capacitance(Ciss)790pF
Gate Charge(Qg)21nC@10V
TypeN-Channel

Merkmale

KI-Übersetzung
  • Revolutionary new high-voltage technology
  • Best-in-class RDS(ON) in TO-251 and TO-252 packages
  • Ultra-low gate charge
  • Periodic Avalanche rated
  • Extremely high dv/dt ruggedness
  • High peak current capability
  • Improved transconductance
  • Lead-free lead plating, RoHS compliant
  • Qualified to JEDEC standards for target applications

Anwendungen

KI-Übersetzung
  • Standard applications: computers, office equipment, communications equipment, test and measurement equipment, audio/visual equipment, home electronics and appliances, machine tools, personal electronic devices, and industrial robots.
  • High-quality applications: transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, and medical equipment not specifically intended for life support.