LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SILICON LABS C8051F383-GM product image
  • C8051F383-GM thumbnail 1
  • C8051F383-GM thumbnail 2
  • C8051F383-GM thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

SILICON LABS C8051F383-GM

Hersteller
Herst.-Teilenr.
C8051F383-GM
LCSC-Nr.
C3225489
Verp.
QFN-32(5x5)
Kundennummer
Hauptmerkm.
51 Series 8 Bit QFN-32(5x5) Microcontrollers RoHS
DatenblattSILICON LABS C8051F383-GM
Alternativteile1
Vorrätig: 5
5 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 8.3088$ 8.31
10+$ 8.0958$ 80.96
30+$ 7.9548$ 238.64
100+$ 7.8122$ 781.22
Standardgehäuse73/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerSILICON LABS
Verp.QFN-32(5x5)
ADC (Bit)10bit
Number of I/O25
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.25V
EEPROM-
Program Storage Size32KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in

Merkmale

KI-Übersetzung
  • 10-Bit ADC (C8051F380/1/2/3/C only):
    • Up to 500 ksps
    • Built-in analog multiplexer with single-ended and differential mode
    • VREF from external pin, internal reference, or VDD
    • Built-in temperature sensor
    • External conversion start input option
  • USB Function Controller:
    • USB specification 2.0 compliant
    • Full speed (12 Mbps) or low speed (1.5 Mbps) operation
    • Integrated clock recovery; no external crystal required for full speed or low speed
    • Supports eight flexible endpoints
    • 1 kB USB buffer memory
    • Integrated transceiver; no external resistors required
  • On-Chip Debug:
    • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (No emulator required)
    • Provides breakpoints, single stepping, inspect/modify memory and registers
    • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • Voltage Supply Input: 2.7 to 5.25 V:
    • Voltages from 2.7 to 5.25 V supported using On-Chip Voltage Regulators
  • High Speed 8051 μc Core:
    • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
    • Up to 48 MIPS operation
    • Expanded interrupt handler
  • Memory:
    • 4352 or 2304 Bytes RAM
    • 64, 32, or 16 kB Flash; In-system programmable in 512-byte sectors
  • Digital Peripherals:
    • 40/25 Port I/O; All 5 V tolerant with high sink current
    • Hardware enhanced SPI, two I²C/SMBus, and two enhanced UART serial ports
    • Six general purpose 16-bit counter/timers
    • 16-bit programmable counter array (PCA) with five capture/compare modules
    • External Memory Interface (EMIF)
  • Clock Sources:
    • Internal Oscillator: ±0.25% accuracy with clock recovery enabled. Supports all USB and UART modes
    • External Oscillator: Crystal, RC, C, or clock (1 or 2 Pin modes)
    • Low Frequency (80 kHz) Internal Oscillator
    • Can switch between clock sources on-the-fly
  • Temperature Range: -40 to +85 °C

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
C8051F383-GMRSILICON LABSQFN-32-EP(5x5)0$ 3.3202