LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MPD (Memory Protection Devices) BK-6008 product image
Immagini a scopo illustrativo

MPD (Memory Protection Devices) BK-6008

Produttore
Cod. Prod.
BK-6008
Cod. LCSC
C3207461
Imballo
-
Numero Cliente
Attr. chiave
Fuseholders RoHS
Scheda TecnicaMPD (Memory Protection Devices) BK-6008
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.2764$ 0.28
200+$ 0.107$ 21.40
500+$ 0.1032$ 51.60
1,000+$ 0.1014$ 101.40
Package Standard100/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Fuseholders
ProduttoreMPD (Memory Protection Devices)
Imballo-

Descrizione

Traduzione AI
  • 2AG and 5mm Fuse Clips: Low-profile, snap-in design, PC retention for wave soldering, available with legs for critical alignment during PC installation, available with or without stops. Rated 6.3 to 30 Amps.
  • 3AG (.250”) Fuse Clips and PC Fuse Holders: Low-profile, snap-in design, PC retention for wave soldering, available with legs for critical alignment during PC installation, available with or without stops. Rated 6.3 to 30 Amps.
  • 15 Amp PC Automotive Blade Fuse Holders: Thru-hole PC mountable, maintains position during wave soldering. Holder design prevents solder wicking. Shock and vibration resistant. Durable grip, even after multiple uses.
  • Blade fuse holders are a reliable and cost-effective solution to protect equipment and electrical applications from damage caused by blown circuits. Fuses are an ideal alternative to circuit breakers because of their small size and ability to protect multiple circuits within a small space.
  • We offer a line of Fuse Power Taps for a wide range of applications. All our Fuse Power Taps are constructed of high-quality materials for long-lasting durability. Taps are designed in multiple styles for use with glass and standard fuses. Installation of these fuse blocks requires no crimping. All connections are made by heavy duty screw terminals that can accept up to a 12 gauge wire. They are very easy to install, reduces the amount of wiring time required and typically about the size of a pack of cigarettes. The unit is great for experts who want a simple installation and for novices who are electrically challenged.

Caratteristiche

Traduzione AI
  • 低矮、卡扣式设计
  • 波峰焊接用PC固定结构
  • 可选带定位脚,便于PC安装时精确对位
  • 可选带限位或不带限位
  • 额定电流6.3至30安培
  • 通孔PCB贴装
  • 波峰焊接过程中保持位置稳定
  • 保险丝座设计防止焊锡爬锡
  • 耐冲击与振动
  • 夹持牢固,多次插拔后仍可靠
  • 防水
  • 采用优质材料制造,经久耐用
  • 多种款式设计,适配玻璃管及标准保险丝
  • 安装无需压接
  • 所有连接均通过重型螺钉端子实现,最大可接受12 AWG线径
  • 安装极为简便
  • 显著缩短接线时间
  • 尺寸通常约为一包香烟大小

Applicazioni

Traduzione AI
  • household
  • industrial
  • commercial