LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Rochester Electronics 54LS224AJ/B product image
Abbildung ähnlich

Rochester Electronics 54LS224AJ/B

Hersteller
Herst.-Teilenr.
54LS224AJ/B
LCSC-Nr.
C3170265
Verp.
-
Kundennummer
Hauptmerkm.
FIFOs Memory
DatenblattRochester Electronics 54LS224AJ/B
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 189.722$ 189.72
200+$ 73.4203$ 14684.06
500+$ 70.8407$ 35420.35
1,000+$ 69.5655$ 69565.50
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Logic/FIFOs Memory
HerstellerRochester Electronics
Verp.-
FeaturesOutput enable

Beschreibung

KI-Übersetzung

These 64-bit memories are low-power Schottky memory arrays organized as 16 words × 4 bits. They can be expanded in multiples of 15m + 1 words or 4n bits, or both simultaneously (where n is the number of packages in the vertical array and m is the number of packages in the horizontal array), with some external gating required. For long words using 'LS224 or 'LS228, to achieve proper synchronization, the IR signal of the first-stage package and the OR signal of the last-stage package must be ANDed together.

Merkmale

KI-Übersetzung
  • Independent synchronous inputs and outputs
  • Each containing 16 4-bit words
  • Three-state outputs for direct bus driving
  • Data rates from 0 to 10MHz
  • Typical propagation delay of 50ns
  • Data terminal layout optimized for PCB design
  • Expandable via external strobe

Anwendungen

KI-Übersetzung
  • None