LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI TMS320DM6435ZWT6 product image
  • TMS320DM6435ZWT6 thumbnail 1
  • TMS320DM6435ZWT6 thumbnail 2
  • TMS320DM6435ZWT6 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TI TMS320DM6435ZWT6

Produttore
Cod. Prod.
TMS320DM6435ZWT6
Cod. LCSC
C2862045
Imballo
NFBGA-361
Numero Cliente
Attr. chiave
Fixed-point 600MHz NFBGA-361 DSP (Digital Signal Processors) RoHS
Scheda TecnicaTI TMS320DM6435ZWT6
Conformità RoHS1 documenti disponibili
Disponibile: 3
3 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 55.4474$ 55.45
30+$ 52.4779$ 1574.34
Package Standard90/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
ProduttoreTI
ImballoNFBGA-361
TypeFixed-point
Operating Temperature0℃~+90℃
FeaturesHardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Low-power mode;RTC and timer
Clock Rate600MHz

Descrizione

Traduzione AI

The TMS320C64x+™ DSPs (including the TMS320DM6435 device) are the highest-performance fixed-point DSP generation in the TMS320C6000™ DSP platform. The DM6435 device is based on the third-generation high-performance, advanced VelociTI™ very-long-instruction-word (VLIW) architecture, making these DSPs an excellent choice for digital media applications. The C64x+™ devices are upward code-compatible from previous devices that are part of the C6000™ DSP platform. The C64x™ DSPs support added functionality and have an expanded instruction set from previous devices.

With performance of up to 5600 million instructions per second (MIPS) at a clock rate of 700 MHz, the Gfx+ core offers solutions to high-performance DSP programming challenges. The DSP core possesses the operational flexibility of high-speed controllers and the numerical capability of array processors. The Gfx+ DSP core processor has 64 general-purpose registers of 32-bit word length and eight highly independent functional units—two multipliers for a 32-bit result and six arithmetic logic units (ALUs). The eight functional units include instructions to accelerate the performance in video and imaging applications. The DSP core can produce four 16-bit multiply-accumulates (MACs) per cycle for a total of 2800 million MACs per second (MMACS), or eight 8-bit MACs per cycle for a total of 5600 MMACS.

The DM6435 also has application-specific hardware logic, on-chip memory, and additional on-chip peripherals similar to the other C6000 DSP platform devices. The DM6435 core uses a two-level cache-based architecture. The Level 1 program memory/cache (L1P) consists of a 256K-bit memory space that can be configured as mapped memory or direct mapped cache, and the Level 1 data (L1D) consists of a 640K-bit memory space —384K-bit of which is mapped memory and 256K-bit of which can be configured as mapped memory or 2-way

Caratteristiche

Traduzione AI
  • High-Performance Digital Media Processor
  • 2.5-, 2.-, 1.67-,1.51-, 1.43-ns Instruction Cycle Time
  • 400-, 500-, 600-, 660-, 700-MHz C64x+7M Clock Rate
  • Eight 32-Bit cex+ Instructions/Cycle
  • 3200, 4000, 4800, 5280, 5600 MIPS
  • Fully Software-Compatible With c64x
  • Commercial and Automotive (Q or S suffix) Grades
  • Low Power Device (L suffix)
  • Byte-Addressable (8-/16-/32-/64-Bit Data)
  • 8-Bit Overflow Protection
  • Bit-Field Extract, Set, Clear
  • Normalization, Saturation, Bit-Counting
  • VelociTI.2 Increased Orthogonality
  • c64x+ Extensions
  • Compact 16-bit Instructions
  • Additional Instructions to Support Complex Multiplies
  • 256K-Bit (32K-Byte) L1P Program RAM/Cache [Flexible Allocation]
  • 640K-Bit (80K-Byte) L1D Data RAM/Cache [Flexible Allocation]
  • 1M-Bit (128K-Byte) L2 Unified Mapped RAM/Cache [Flexible Allocation]
  • Supports Little Endian Mode Only
  • CCD and CMOS Imager Interface
  • BT.601/BT.656 Digital YCbCr 4:2:2 (8-/16-Bit) Interface
  • Preview Engine for Real-Time Image Processing
  • Glueless Interface to Common Video Decoders
  • Histogram Module
  • Auto-Exposure, Auto-White Balance and Auto-Focus Module
  • Resize Engine – Resize Images From 1/4x to 4x
  • Separate Horizontal/Vertical Control
  • 32-Bit DDR2 SDRAM Memory Controller With 256M-Byte Address Space (1.8-V I/O)
  • Supports up to 333-MHz (data rate) bus and interfaces to DDR2-400 SDRAM
  • Asynchronous 8-Bit Wide EMIF (EMIFA) With up to 64M-Byte Address Reach
  • Flash Memory Interfaces – NOR (8-Bit-Wide Data) – NAND (8-Bit-Wide Data)
  • Enhanced Direct-Memory-Access (EDMA) Controller (64 Independent Channels)
  • Two 64-Bit General-Purpose Timers (Each Configurable as Two 32-Bit Timers)
  • One 64-Bit Watch Dog Timer
  • Two UARTs (One with RTS and CTS Flow Control)
  • Master/Slave Inter-Integrated Circuit I²C Bus
  • Multichannel Buffered Serial Port (McBSP) – I2S and TDM – AC97 Audio Codec Interface
  • SPI Standard Voice Codec Interface (AIC12)
  • Telecom Interfaces – ST-Bus, H-100 128 Channel Mode
  • Multichannel Audio Serial Port (McASP0) – Four Serializers and SPDIF (DIT) Mode
  • 16-Bit Host-Port Interface (HPI)
  • High-End CAN Controller (HECC)
  • 10/100 Mb/s Ethernet MAC (EMAC) – IEEE 802.3 Compliant
  • Supports Media Independent Interface (MII)
  • Management Data I/O (MDIO) Module
  • VLYNQ™Interface (FPGA Interface)
  • Three Pulse Width Modulator (PWM) Outputs
  • On-Chip ROM Bootloader
  • Individual Power-Savings Modes
  • Flexible PLL Clock Generators
  • IEEE-1149.1 (JTAG™)
  • Boundary-Scan-Compatible
  • Up to 111 General-Purpose I/O (GPIO) Pins (Multiplexed With Other Device Functions)
  • 3.3-V and 1.8-V I/O, 1.2-V Internal (-7/-6/-5/-4/-L/-Q6/-Q5/-Q4)
  • 3.3-V and 1.8-V I/O, 1.05-V Internal (-7/-6/-5/-4/-L/-Q5)

Applicazioni

Traduzione AI
  • Digital Media
  • Networked Media
  • Encode Video
  • Imaging