KEMET C1812C145J5JLCTU
| Hersteller | |
| Herst.-Teilenr. | C1812C145J5JLCTU |
| LCSC-Nr. | C22039773 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1.4uF U2J ±5% 50V Ceramic Capacitors RoHS |
| Datenblatt | KEMET C1812C145J5JLCTU |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | - | |
| Capacitance | 1.4uF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | - | |
| Capacitance | 1.4uF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V |
Beschreibung
KEMET U2J surface mount capacitors with KONNEKT™ technology are designed for high-efficiency, high-density power applications. KONNEKT uses innovative Transient Liquid Phase Sintering (TLPS) material to create a leadless multi-chip solution. Combined with KEMET's ultra-stable U2J dielectric, KONNEKT enables a low-loss, low-inductance package capable of handling extremely high ripple currents at hundreds of kilohertz. U2J is an exceptionally stable Class I dielectric material with negligible capacitance variation versus voltage, predictable and linear capacitance variation with ambient temperature, and minimal aging effects. Over the temperature range of -55°C to +125°C, capacitance change is limited to -750±120 ppm/°C. U2J with KONNEKT™ technology can also be mounted in the low-loss orientation to further enhance power handling capability. The low-loss orientation reduces ESR and ESL, thereby improving ripple current handling capability.
Merkmale
- Extremely high power density and ripple current handling capability
- Ultra-low ESR
- Ultra-low ESL
- Operating temperature range: -55°C to +125°C
- Retains over 99% of nominal capacitance at full rated voltage
- Low noise
- Surface mountable using standard MLCC reflow soldering process
- Low-loss orientation option available for enhanced current handling capability
- RoHS compliant and lead-free
Anwendungen
- Wide Bandgap (WBG), SiC, and GaN systems
- Data centers
- LLC resonant converters
- Switched-slot converters
- Wireless charging systems
- Photovoltaic systems
- Power converters
- Inverters
- DC bus
- Snubbers
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.6132 | $ 2.61 |
| 200+ | $ 1.0423 | $ 208.46 |
| 400+ | $ 1.0084 | $ 403.36 |
| 1,000+ | $ 0.9915 | $ 991.50 |
Standardgehäuse200/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | - | |
| Capacitance | 1.4uF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | - | |
| Capacitance | 1.4uF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V |
Beschreibung
KEMET U2J surface mount capacitors with KONNEKT™ technology are designed for high-efficiency, high-density power applications. KONNEKT uses innovative Transient Liquid Phase Sintering (TLPS) material to create a leadless multi-chip solution. Combined with KEMET's ultra-stable U2J dielectric, KONNEKT enables a low-loss, low-inductance package capable of handling extremely high ripple currents at hundreds of kilohertz. U2J is an exceptionally stable Class I dielectric material with negligible capacitance variation versus voltage, predictable and linear capacitance variation with ambient temperature, and minimal aging effects. Over the temperature range of -55°C to +125°C, capacitance change is limited to -750±120 ppm/°C. U2J with KONNEKT™ technology can also be mounted in the low-loss orientation to further enhance power handling capability. The low-loss orientation reduces ESR and ESL, thereby improving ripple current handling capability.
Merkmale
- Extremely high power density and ripple current handling capability
- Ultra-low ESR
- Ultra-low ESL
- Operating temperature range: -55°C to +125°C
- Retains over 99% of nominal capacitance at full rated voltage
- Low noise
- Surface mountable using standard MLCC reflow soldering process
- Low-loss orientation option available for enhanced current handling capability
- RoHS compliant and lead-free
Anwendungen
- Wide Bandgap (WBG), SiC, and GaN systems
- Data centers
- LLC resonant converters
- Switched-slot converters
- Wireless charging systems
- Photovoltaic systems
- Power converters
- Inverters
- DC bus
- Snubbers
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

