Zilog IXD1415CC54ER-G
| Produttore | |
| Cod. Prod. | IXD1415CC54ER-G |
| Cod. LCSC | C21442452 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | Zilog IXD1415CC54ER-G |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Zilog | |
| Imballo | - | |
| Features | Enable control |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Zilog |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Enable control |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
- With accuracy as high as 0.8 percent and current consumption as low as 0.4μA, these high-precision, low-power voltage detectors are designed for a variety of power-efficient mobile and battery-powered consumer electronics and medical applications. They can detect input voltages ranging from 0.8V to 6V, with 0.1V increments. Either ‘CMOS’ or ‘op drain’ output configuration is available. Additional features include separate ‘SENSE’ input, adjustable or pre-programmed ‘Release Time,’ watchdog function, and manual reset.
- Featuring output voltage accuracy as high as 0.02 percent, current consumption as low as 0.6μA, and excellent line and load regulation, these low dropout (LDO) linear regulators can be used in various portable, battery-powered consumer electronic devices and automotive infotainment systems. The input voltages of the LDOs range from 0.5V to 28V and the output voltages from 0.5V to 23V. The output currents are from 150mA to 1A. Besides these single output devices, dual output versions also available. In addition, negative voltage regulators with output voltages ranging from (-2.5V) to (-12V) are being released. All of the LDOs are internally compensated for stability, allowing the use of low ESR ceramic capacitors at the outputs. Other features include soft start, thermal shutdown, over-current protection, under voltage lockout, and ON/OFF switch.
- Zilog's step-down DC/DC converters can provide high efficiencies above 90 percent. The output voltages are as low as 0.8V and as high as 30V; the load currents can be up to 3A. Low resistance N-Channel MOSFETs are integrated on chip. Devices with on-chip P-Channel MOSFETs are also available for synchronous switching applications. The PWM/PFM auto switching mode utilizes a Discontinuous Conduction Mode (DCM) method, reducing switching losses and improving efficiency at light load conditions. A “power good” signal option is also available for voltage sensitive operations. Step-Down DC/DC Converters with Built-In Inductors: Also available are micro buck converters with integrated inductors, which need only two external capacitors to generate a stable output. Housed in tiny packages (2.5mm×3.2mm×1.0mm USP-9B01, for instance), these highly efficient devices can operate at a switching frequency of 3MHz and provide extremely fast load transient response.
Caratteristiche
Traduzione AI
- IXD5118:
-
- Operating voltage range: 1V - 6V
-
- Detect voltage range: 0.8V - 5V (0.1V increments)
-
- Accuracy ±2% at Detect Voltage ≥ 1.5V
-
- Detect voltage temperature drift: ±100 ppm/℃
-
- Low power consumption: 0.4µA (detect at VIN = 1V), 0.6µA (release at V = 1V)
-
- Output configuration: CMOS or open drain
-
- Adjustable release time
-
- Packages: SOT - 25, USP - 4
-
- IXD1233:
-
- Operating voltage range: 1.7V - 5.5V
-
- Output voltage range: 1.2V - 3.6V (0.05V increments)
-
- Output current up to 200mA
-
- Dropout voltage: 240mV at 200mA
-
- Output voltage accuracy: ±1%
-
- Ripple rejection: 75dB at 1kHz
-
- Stable with low ESR ceramic capacitor at output
-
- Standby current less than 0.1µA (typical)
-
- Current limit and short circuit protection
-
- Packages: SOT - 25, SSOT - 24, USP - 4
-
Applicazioni
Traduzione AI
- Voltage Detectors:
-
- Mobile and battery-powered consumer electronics
-
- Medical applications
-
- Low Dropout Linear Regulators:
-
- Portable, battery-powered consumer electronic devices
-
- Automotive infotainment systems
-
- Smart phones
-
- Portable game consoles
-
- Digital still cameras
-
- Digital audio equipment
-
- Reference voltage sources
-
- Power supplies for low-power medical devices
-
- Step-Down (Buck) DC/DC Converters:
-
- Smart phones
-
- Bluetooth headsets
-
- Digital still cameras
-
- Digital audio equipment
-
- Reference voltage sources
-
- Digital home appliances
-
- Automotive accessory power supplies
-
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.3825 | $ 0.38 |
| 200+ | $ 0.1527 | $ 30.54 |
| 500+ | $ 0.1476 | $ 73.80 |
| 1,000+ | $ 0.145 | $ 145.00 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Zilog | |
| Imballo | - | |
| Features | Enable control |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Zilog |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Enable control |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
- With accuracy as high as 0.8 percent and current consumption as low as 0.4μA, these high-precision, low-power voltage detectors are designed for a variety of power-efficient mobile and battery-powered consumer electronics and medical applications. They can detect input voltages ranging from 0.8V to 6V, with 0.1V increments. Either ‘CMOS’ or ‘op drain’ output configuration is available. Additional features include separate ‘SENSE’ input, adjustable or pre-programmed ‘Release Time,’ watchdog function, and manual reset.
- Featuring output voltage accuracy as high as 0.02 percent, current consumption as low as 0.6μA, and excellent line and load regulation, these low dropout (LDO) linear regulators can be used in various portable, battery-powered consumer electronic devices and automotive infotainment systems. The input voltages of the LDOs range from 0.5V to 28V and the output voltages from 0.5V to 23V. The output currents are from 150mA to 1A. Besides these single output devices, dual output versions also available. In addition, negative voltage regulators with output voltages ranging from (-2.5V) to (-12V) are being released. All of the LDOs are internally compensated for stability, allowing the use of low ESR ceramic capacitors at the outputs. Other features include soft start, thermal shutdown, over-current protection, under voltage lockout, and ON/OFF switch.
- Zilog's step-down DC/DC converters can provide high efficiencies above 90 percent. The output voltages are as low as 0.8V and as high as 30V; the load currents can be up to 3A. Low resistance N-Channel MOSFETs are integrated on chip. Devices with on-chip P-Channel MOSFETs are also available for synchronous switching applications. The PWM/PFM auto switching mode utilizes a Discontinuous Conduction Mode (DCM) method, reducing switching losses and improving efficiency at light load conditions. A “power good” signal option is also available for voltage sensitive operations. Step-Down DC/DC Converters with Built-In Inductors: Also available are micro buck converters with integrated inductors, which need only two external capacitors to generate a stable output. Housed in tiny packages (2.5mm×3.2mm×1.0mm USP-9B01, for instance), these highly efficient devices can operate at a switching frequency of 3MHz and provide extremely fast load transient response.
Caratteristiche
Traduzione AI
- IXD5118:
-
- Operating voltage range: 1V - 6V
-
- Detect voltage range: 0.8V - 5V (0.1V increments)
-
- Accuracy ±2% at Detect Voltage ≥ 1.5V
-
- Detect voltage temperature drift: ±100 ppm/℃
-
- Low power consumption: 0.4µA (detect at VIN = 1V), 0.6µA (release at V = 1V)
-
- Output configuration: CMOS or open drain
-
- Adjustable release time
-
- Packages: SOT - 25, USP - 4
-
- IXD1233:
-
- Operating voltage range: 1.7V - 5.5V
-
- Output voltage range: 1.2V - 3.6V (0.05V increments)
-
- Output current up to 200mA
-
- Dropout voltage: 240mV at 200mA
-
- Output voltage accuracy: ±1%
-
- Ripple rejection: 75dB at 1kHz
-
- Stable with low ESR ceramic capacitor at output
-
- Standby current less than 0.1µA (typical)
-
- Current limit and short circuit protection
-
- Packages: SOT - 25, SSOT - 24, USP - 4
-
Applicazioni
Traduzione AI
- Voltage Detectors:
-
- Mobile and battery-powered consumer electronics
-
- Medical applications
-
- Low Dropout Linear Regulators:
-
- Portable, battery-powered consumer electronic devices
-
- Automotive infotainment systems
-
- Smart phones
-
- Portable game consoles
-
- Digital still cameras
-
- Digital audio equipment
-
- Reference voltage sources
-
- Power supplies for low-power medical devices
-
- Step-Down (Buck) DC/DC Converters:
-
- Smart phones
-
- Bluetooth headsets
-
- Digital still cameras
-
- Digital audio equipment
-
- Reference voltage sources
-
- Digital home appliances
-
- Automotive accessory power supplies
-
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

