Automation Components, Inc. A/50K-SBS
| Produttore | |
| Cod. Prod. | A/50K-SBS |
| Cod. LCSC | C20508322 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | NTC Thermistors |
| Scheda Tecnica | Automation Components, Inc. A/50K-SBS |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Produttore | Automation Components, Inc. | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Produttore | Automation Components, Inc. |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The ACI Thermistor Snap Disc Sensor Series features stainless steel, brass, or white plastic button sensors with two 24-inch, 22AWG etched Teflon color-coded leads for distinguishing between different sensor types. These sensors are manufactured using ACI's proven encapsulation process to eliminate moisture effects on the sensor, and utilize high-quality thermally conductive epoxy to improve response time. The sensor features a compact, low-profile design suitable for applications where aesthetics are a high priority. Each unit includes a mounting kit and can be concealed under cabinets or shelves, behind decorative metal plates, trim strips, or drywall, or suspended from a 1/2-inch conduit dropped from a ceiling or roof. Please note that if the sensor is to be painted, apply as little paint as possible to avoid compromising the sensor's accuracy or responsiveness.
Caratteristiche
- Stainless steel, brass, or white plastic button sensor
- Two 24-inch, 22AWG etched Teflon color leads
- Proven encapsulation process eliminates moisture effects
- High-quality thermally conductive epoxy for improved response time
- Compact, low-profile design
Applicazioni
- Museum
- Historic building
- Spatial temperature monitoring
- Office building
- School
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 108.826 | $ 108.83 |
| 200+ | $ 43.423 | $ 8684.60 |
| 500+ | $ 41.9724 | $ 20986.20 |
| 1,000+ | $ 41.255 | $ 41255.00 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Produttore | Automation Components, Inc. | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Produttore | Automation Components, Inc. |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The ACI Thermistor Snap Disc Sensor Series features stainless steel, brass, or white plastic button sensors with two 24-inch, 22AWG etched Teflon color-coded leads for distinguishing between different sensor types. These sensors are manufactured using ACI's proven encapsulation process to eliminate moisture effects on the sensor, and utilize high-quality thermally conductive epoxy to improve response time. The sensor features a compact, low-profile design suitable for applications where aesthetics are a high priority. Each unit includes a mounting kit and can be concealed under cabinets or shelves, behind decorative metal plates, trim strips, or drywall, or suspended from a 1/2-inch conduit dropped from a ceiling or roof. Please note that if the sensor is to be painted, apply as little paint as possible to avoid compromising the sensor's accuracy or responsiveness.
Caratteristiche
- Stainless steel, brass, or white plastic button sensor
- Two 24-inch, 22AWG etched Teflon color leads
- Proven encapsulation process eliminates moisture effects
- High-quality thermally conductive epoxy for improved response time
- Compact, low-profile design
Applicazioni
- Museum
- Historic building
- Spatial temperature monitoring
- Office building
- School
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

