LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Displaytech DT035BTFT-PTS2 product image
Abbildung ähnlich

Displaytech DT035BTFT-PTS2

Hersteller
Herst.-Teilenr.
DT035BTFT-PTS2
LCSC-Nr.
C20439676
Verp.
-
Kundennummer
Hauptmerkm.
LCD, OLED, Graphic RoHS
DatenblattDisplaytech DT035BTFT-PTS2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 143.3515$ 143.35
200+$ 57.1984$ 11439.68
Standardgehäuse50/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LCD, OLED, Graphic
HerstellerDisplaytech
Verp.-

Beschreibung

KI-Übersetzung

FT5X46 is a single-chip capacitive touchscreen controller with a built-in enhanced MCU. It offers full-screen common-mode scanning technology, fast response time, and high accuracy, capable of driving capacitive touchscreens with up to 20 drive lines and 28 sense lines.

Merkmale

KI-Übersetzung
  • Mutual capacitance sensing technology
  • Full-panel common-mode scanning technology
  • 5346DQQ supports up to 15TX + 24RX
  • 5446DQS supports up to 16TX + 28RX
  • 5446WWa supports up to 20TX + 28RX
  • Supports up to 10-point touch
  • High immunity to power supply noise
  • Automatic mode switching (Active, Monitor, Sleep)
  • Supports sampling rate greater than 100Hz
  • Auto-calibration
  • Supports I2C interface (up to 400kbits/s)
  • Operating voltage 2.7 to 3.6V
  • IOVCC supports 1.8V to 3.6V
  • Built-in 64KB Flash
  • Single-channel resistance up to 100kΩ
  • Single-channel capacitance 40pF
  • 12-bit ADC resolution
  • Sensing pin "short I/O" test function
  • Supports various panel types without grounded shielding layer
  • Three operating modes (Active, Monitor, Sleep)
  • Operating temperature range -40°C to +85°C
  • Package: QFN56L 6×6×0.6mm, 0.35mm pitch; BGA62L 5×5×0.6mm, 0.6mm pitch

Anwendungen

KI-Übersetzung
  • Mobile phones
  • Navigation systems and GPS
  • Gaming consoles
  • Point-of-sale devices
  • Portable MP3 and MP4 media players
  • Digital cameras