LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ProLabs CWDM-SFP-1570-C product image
Immagini a scopo illustrativo

ProLabs CWDM-SFP-1570-C

Produttore
Cod. Prod.
CWDM-SFP-1570-C
Cod. LCSC
C20320293
Imballo
-
Numero Cliente
Attr. chiave
Fiber Optic Transceiver Modules RoHS
Scheda TecnicaProLabs CWDM-SFP-1570-C
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 312.8245$ 312.82
200+$ 293.8044$ 58760.88
500+$ 283.9857$ 141992.85
1,000+$ 279.135$ 279135.00
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/Fiber Optic Transceiver Modules
ProduttoreProLabs
Imballo-

Descrizione

Traduzione AI

This Cisco CWDM-SFP-1570 compatible SFP module delivers 1000Base-CWDM throughput over SMF using a 1570nm wavelength and LC connectors, with transmission distances up to 100km. The module is guaranteed to be 100% compatible with the equivalent Cisco module. This easy-to-install, hot-pluggable module is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. It is manufactured to meet or exceed Cisco's specifications and complies with MSA standards for seamless network integration. The module is compliant with the Trade Agreements Act (TAA). ProLabs modules are RoHS-compliant and lead-free.

Applicazioni

Traduzione AI
  • CWDM-based Gigabit Ethernet
  • 1x Fibre Channel
  • Access, metro, and enterprise