LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SILICON LABS 515CCAM524288AAGR product image
실제 제품과 다를 수 있음

SILICON LABS 515CCAM524288AAGR

제조업체
제조사 품번
515CCAM524288AAGR
LCSC 번호
C2014763
포장
SMD7050-6P
고객 번호
주요 제원
52.4288MHz SMD7050-6P Oscillators
데이터시트SILICON LABS 515CCAM524288AAGR
대체 부품1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 5.8099$ 5.81
200+$ 2.249$ 449.80
500+$ 2.1703$ 1085.15
1,000+$ 2.1301$ 2130.10
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SILICON LABS
포장SMD7050-6P
Current - Supply29mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency52.4288MHz
Voltage - Supply3.3V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Si515 VCXO utilizes Skyworks Solutions' advanced PLL technology to provide any frequency from 100 kHz to 250 MHz. Unlike a traditional VCXO where a different crystal is required for each output frequency, the Si515 uses one fixed crystal and Skyworks Solutions’ proprietary synthesizer to generate any frequency across this range. This IC-based approach allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. In addition, this solution provides superior control voltage linearity and supply noise rejection, improving PLL stability and simplifying low jitter PLL design in noisy environments. The Si515 is factory-configurable for a wide variety of user specifications, including frequency, supply voltage, output format, tuning slope and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

주요 특징

AI 번역
  • Supports any frequency from 100 kHz to 250 MHz
  • Low-jitter operation
  • Short lead times: <2 weeks
  • AT-cut fundamental mode crystal ensures high reliability/low aging
  • High power supply noise rejection
  • 1% control voltage linearity
  • Available CMOS, LVPECL, LVDS, and HCSL outputs
  • Optional integrated 1:2 CMOS fanout buffer
  • 3.3 and 2.5 V supply options
  • Industry-standard 5x7, 3.2x5, and 2.5x3.2 mm packages
  • Pb-free/RoHS-compliant
  • Selectable Kv (60, 90, 120, 150 ppm/V)

응용 분야

AI 번역
  • SONET/SDH/OTN
  • PON
  • Low Jitter PLLs
  • xDSL

대체 부품

MPN제조사포장재고 현황단가
515CCAM524288AAGSILICON LABSSMD7050-6P0$ 5.5627