LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
muRata MYMGK1R812FRSRD product image
Abbildung ähnlich

muRata MYMGK1R812FRSRD

Hersteller
Herst.-Teilenr.
MYMGK1R812FRSRD
LCSC-Nr.
C20046487
Verp.
-
Kundennummer
Hauptmerkm.
Step-down type 700mV~1.8V 4.5V~8V DC DC Converters RoHS
DatenblattmuRata MYMGK1R812FRSRD
RoHS-Konformität5 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 8.2474$ 8.25
200+$ 3.292$ 658.40
500+$ 3.1809$ 1590.45
1,000+$ 3.1269$ 3126.90
Standardgehäuse100/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellermuRata
Verp.-
FunctionStep-down type
Output Voltage700mV~1.8V
Ripple Noise-
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current100mA
Voltage - Supply4.5V~8V
Capacitive Load(Max)5000uF
Number of Outputs1
Iout12A
Output Voltage Accuracy±1%
Height5.6mm
Frequency - Switching500kHz
Conversion Efficiency92%
FeaturesProgrammable output voltage;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation
Length10.5mm
Width9mm

Beschreibung

KI-Übersetzung

The MYMGK1R812 series are miniature MonoBKTM, called “MonoBlock”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications. The small form factor measures only 10.5×9.0×5.6mm. Applications include powering FPGA/CPU’s, datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. The converters have input voltage ranges of 4.5 to 8.0V or 8.0 to 15.0V and a maximum output current of 12A. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features settable output voltage 0.7 to 1.8V, On/Off control and Power Good signal output. These converters also include under voltage lock out (UVLO), output short circuit protection and over-current protection.

Merkmale

KI-Übersetzung
  • Settable output voltage from 0.7 to 1.8V
  • Up to 12A of output current
  • Quick response to load change
  • Ultra small surface mount package 10.5 x 9.0 x 5.6mm
  • High efficiency of 93.2% max.
  • Outstanding thermal derating performance
  • Over current protection
  • On/Off control (Positive logic)
  • Power Good signal
  • High Reliability
  • Meets CISPR 32 class B conducted emission

Anwendungen

KI-Übersetzung
  • powering FPGA/CPU’s
  • datacom/telecom systems
  • Distributed Bus Architectures (DBA)
  • programmable logic
  • mixed voltage systems