LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SKYWORKS SI82338D-D-IS product image
Abbildung ähnlich

SKYWORKS SI82338D-D-IS

Hersteller
Herst.-Teilenr.
SI82338D-D-IS
LCSC-Nr.
C20031291
Verp.
SOIC-14
Kundennummer
Hauptmerkm.
SOIC-14 Isolators - Gate Drivers RoHS
DatenblattSKYWORKS SI82338D-D-IS
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 8.1012$ 8.10
184+$ 3.2322$ 594.72
506+$ 3.1252$ 1581.35
1,012+$ 3.0709$ 3107.75
Standardgehäuse46/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIsolators/Isolators - Gate Drivers
HerstellerSKYWORKS
Verp.SOIC-14
FeaturesEnable shutdown;Dead-time control;Interleaved conduction protection

Beschreibung

KI-Übersetzung

The Si823x isolated driver family combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, while the Si8232/5/7/8 are dual drivers. Versions with peak output currents of 0.5 A (Si8230/1/2/7) and 4.0 A (Si8233/4/5/8) are available. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks' proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400 mV hysteresis are available in individual control input (Si8230/2/3/5/7/8) or PWM input (Si8231/4) configurations. High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Merkmale

KI-Übersetzung
  • Two completely isolated drivers in one package
  • Up to 5 kVRMS input-to-output isolation
  • Up to 1500 VDC peak driver-to-driver differential voltage
  • HS/LS and dual driver versions
  • Up to 8 MHz switching frequency
  • 0.5 A peak output (Si8230/1/2/7)
  • 4.0 A peak output (Si8233/4/5/8)
  • High electromagnetic immunity
  • RoHS-compliant packages: SOIC-14/16 wide body, SOIC-16 narrow body, LGA-14, QFN-14 (pin to pin compatible with LGA-14 packages)
  • AEC-Q100 qualification
  • Automotive-grade OPNs available
  • AIAG compliant PPAP documentation support
  • IMDS and CAMDS listing support

Anwendungen

KI-Übersetzung
  • Industrial Applications:
    • Power delivery systems
    • Motor control systems
    • Isolated dc-dc power supplies
    • Lighting control systems
    • Plasma displays
    • Solar and industrial inverters
  • Automotive Applications:
    • On-board chargers
    • Battery management systems
    • Charging stations
    • Traction inverters
    • Hybrid Electric Vehicles
    • Battery Electric Vehicles