LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
COTO 9802-05-20 product image
Immagini a scopo illustrativo

COTO 9802-05-20

Produttore
Cod. Prod.
9802-05-20
Cod. LCSC
C19473167
Imballo
-
Numero Cliente
Attr. chiave
5V 100V@DC 250mA 1 Set Normally Open: 1A (SPST NO) Signal Relays, Up to 2 Amps
Scheda TecnicaCOTO 9802-05-20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 16.4766$ 16.48
196+$ 6.5755$ 1288.80
490+$ 6.3555$ 3114.20
980+$ 6.2463$ 6121.37
Package Standard98/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Signal Relays, Up to 2 Amps
ProduttoreCOTO
Imballo-
Coil Type-
Coil Resistance150Ω
Coil Voltage5V
Release Time50us
Operate Time250us
Number of Pins-
Operating Temperature-20℃~+85℃
Width-
Contact Resistance125mΩ
Length-
Height-
Contact Rating-
Switching Voltage(Max)100V@DC
Switching Current(Max)250mA
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power-
Contact Material-

Descrizione

Traduzione AI

Ideally suited to the needs of Automated Test Equipment, Instrumentation and Telecommunications requirements, 9800 Series is an ultra-miniature Surface Mount Reed Relay that combines small size with exceptional RF performance. The 9814 extends life at ATE loads 3X or more utilizing proprietary switch technology. The external Magnetic Shield reduces interaction between parts in high density boards. The 9852 adds a form C capability. Small size plus added features allow for high density packing, and make these relays ideal for designs such as high speed, high pin count VLSI testers where speed, size and performance are all needed.

Caratteristiche

Traduzione AI
  • Available in Axial, Gull wing and “J” lead configurations
  • Tape and Reel packaging available
  • High reliability, hermetically sealed contacts for long life
  • High Insulation Resistance - 10¹² Ω minimum (Form A)
  • Coaxial shield for 50 Ω impedance
  • 6.5 GHz bandwidth for RF and Pulse switching (fast rise time pulses)
  • External Magnetic Shield

Applicazioni

Traduzione AI
  • Automated Test Equipment
  • Instrumentation
  • Telecommunications
  • High speed, high pin count VLSI testers