LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MACOM MASW-011130-DIE product image
Zdjęcia poglądowe

MACOM MASW-011130-DIE

Producent
Nr części prod.
MASW-011130-DIE
Nr LCSC
C17671969
Opak.
-
Numer Klienta
Klucz. cechy
2-22GHzAlGaAsSP3TRFSwitch
Karta KatalogowaMACOM MASW-011130-DIE
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 72.8553$ 72.86
200+$ 29.0703$ 5814.06
500+$ 28.0983$ 14049.15
1,000+$ 27.6185$ 27618.50
Standardowa Obudowa50/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRF and Wireless/RF Switches
ProducentMACOM
Opak.-
Frequency range2GHz~22GHz
Features-
Voltage - Supply-
P1dB29dBm
operating temperature-40℃~+85℃

Opis

Tłumaczenie AI

The MASW-011130 is an SP3T PIN diode switch with integrated bias networks offered as bare die part. This broadband, reflective switch operates from 2 - 22 GHz and provides less than 1 dB insertion loss and 35 dB isolation. The combination of broadband performance along with very fast switching (<10 ns) and excellent settling time make this device ideal for many applications, including Test & Measurement, and broadband communication systems. The switch is fully passivated with silicon nitride and has an added polymer layer for scratch protection. The protective coating prevents damage to the junctions and the anode air - bridges during handling and assembly. The die has backside metallization to facilitate an epoxy die attach process.

Funkcje

Tłumaczenie AI
  • Broad Bandwidth Specified up to 22 GHz
  • Integrated DC Blocks and RF Bias Networks
  • Low Insertion Loss / High Isolation
  • Fast Switching Speed
  • Fully Monolithic
  • Low Current Consumption: - 10 mA for Low Loss State +10 mA for Isolation State
  • Die Size: 1.86×1.86 mm
  • RoHS Compliant

Zastosowania

Tłumaczenie AI
  • Test & Measurement
  • Broadband Communication Systems