LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Powerex Inc. A177RD product image
실제 제품과 다를 수 있음

Powerex Inc. A177RD

제조업체
제조사 품번
A177RD
LCSC 번호
C17257537
포장
DO-205AA(DO-8)
고객 번호
주요 제원
DO-205AA(DO-8) Single Diodes RoHS
데이터시트Powerex Inc. A177RD
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 119.2477$ 119.25
200+$ 47.5812$ 9516.24
500+$ 45.9916$ 22995.80
1,000+$ 45.206$ 45206.00
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Diodes/Rectifiers/Single Diodes
제조업체Powerex Inc.
포장DO-205AA(DO-8)
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The A177 series are highly reliable, fully diffused Pic-Pac type 100-ampere fast recovery silicon rectifier diodes. These diodes are designed for high-frequency applications or where fast recovery diodes are required. They excel in speed, blocking voltage capability, and soft recovery, making them suitable for applications such as inverter feedback diodes, freewheeling diodes, high-frequency rectification, and low-EMI power supplies. Current ratings applicable at frequencies up to 20,000 Hz.

주요 특징

AI 번역
  • Full diffusion structure
  • Thermal fatigue resistant Pic-Pac package
  • Cathode strain buffer
  • Soft recovery characteristic with low recovery charge
  • Robust hermetic package
  • Available in 3/8 inch or 1/2 inch stud options

응용 분야

AI 번역

Inverter freewheeling diodes, high-frequency rectification, low-EMI power supplies