onsemi STK672-442BN-E
| Producent | |
| Nr części prod. | STK672-442BN-E |
| Nr LCSC | C906569 |
| Opak. | SIP-19 |
| Numer Klienta | |
| Klucz. cechy | SIP-19 Motor Drivers, Controllers |
| Karta Katalogowa | onsemi STK672-442BN-E |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Producent | onsemi | |
| Opak. | SIP-19 | |
| Features | Motor step-out prevention function;Power-on reset;Overcurrent Protection;Over temperature protection |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Producent | onsemi |
| Typ | Opis | |
|---|---|---|
| Opak. | SIP-19 | |
| Features | Motor step-out prevention function;Power-on reset;Overcurrent Protection;Over temperature protection |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
STK672-442BN-E is a hybrid IC designed as a unipolar, two-phase stepper motor driver with PWM current control.
Funkcje
Tłumaczenie AI
- Built-in motor terminal open detection, overcurrent detection, and overheat detection (output current shutdown).
- When a motor terminal open, overcurrent, or overheat condition is detected, a FAULT1 signal (active low) is output. The FAULT2 signal outputs the detection activation result of the three-level protection circuit.
- Built-in power-on reset function.
- Microstep sinusoidal wave drive activated by external clock input only.
- Excitation mode selectable via external pins: 2, 1-2 (including pseudo-microstep), W1-2, 2W1-2, or 4W1-2.
- Switchable 4-phase distributor switching sequence via external pin (MODE3) to detect both rising and falling edges, or rising edge only, of clock input.
- Phase retention during excitation mode switching, with rotation direction switching capability.
- Schmitt input supporting 2.5V high-level input.
- Built-in current sense resistors (0.122Ω, ±2% tolerance); motor current settable using two external resistors.
- ENABLE pin cuts off output current while retaining excitation mode.
- Wide current setting range for reduced standby power consumption.
- No motor noise in hold mode due to external excitation current control.
- PWM operation uses independent excitation system; PWM phase applies constant-current control with phase shift between Phase A and Phase B.
- Pin-compatible with STK672-432BN/-440BN-E.
Zastosowania
Tłumaczenie AI
- Office copiers
- Printers
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 12.7213 | $ 12.72 |
| 200+ | $ 4.9237 | $ 984.74 |
| 500+ | $ 4.7508 | $ 2375.40 |
| 1,000+ | $ 4.6644 | $ 4664.40 |
Standardowa Obudowa20/Full Tube | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Producent | onsemi | |
| Opak. | SIP-19 | |
| Features | Motor step-out prevention function;Power-on reset;Overcurrent Protection;Over temperature protection |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Producent | onsemi |
| Typ | Opis | |
|---|---|---|
| Opak. | SIP-19 | |
| Features | Motor step-out prevention function;Power-on reset;Overcurrent Protection;Over temperature protection |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
STK672-442BN-E is a hybrid IC designed as a unipolar, two-phase stepper motor driver with PWM current control.
Funkcje
Tłumaczenie AI
- Built-in motor terminal open detection, overcurrent detection, and overheat detection (output current shutdown).
- When a motor terminal open, overcurrent, or overheat condition is detected, a FAULT1 signal (active low) is output. The FAULT2 signal outputs the detection activation result of the three-level protection circuit.
- Built-in power-on reset function.
- Microstep sinusoidal wave drive activated by external clock input only.
- Excitation mode selectable via external pins: 2, 1-2 (including pseudo-microstep), W1-2, 2W1-2, or 4W1-2.
- Switchable 4-phase distributor switching sequence via external pin (MODE3) to detect both rising and falling edges, or rising edge only, of clock input.
- Phase retention during excitation mode switching, with rotation direction switching capability.
- Schmitt input supporting 2.5V high-level input.
- Built-in current sense resistors (0.122Ω, ±2% tolerance); motor current settable using two external resistors.
- ENABLE pin cuts off output current while retaining excitation mode.
- Wide current setting range for reduced standby power consumption.
- No motor noise in hold mode due to external excitation current control.
- PWM operation uses independent excitation system; PWM phase applies constant-current control with phase shift between Phase A and Phase B.
- Pin-compatible with STK672-432BN/-440BN-E.
Zastosowania
Tłumaczenie AI
- Office copiers
- Printers
C906569 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |