LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
onsemi LB11867RV-TLM-E product image
Immagini a scopo illustrativo

onsemi LB11867RV-TLM-E

Produttore
Cod. Prod.
LB11867RV-TLM-E
Cod. LCSC
C901003
Imballo
SSOP-16-4.4mm
Numero Cliente
Attr. chiave
5.5V~16V SSOP-16-4.4mm Motor Drivers, Controllers RoHS
Scheda Tecnicaonsemi LB11867RV-TLM-E
Conformità RoHS3 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.9577$ 0.96
200+$ 0.371$ 74.20
500+$ 0.3584$ 179.20
1,000+$ 0.352$ 352.00
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Produttoreonsemi
ImballoSSOP-16-4.4mm
Number of H-bridges-
FeaturesCurrent sensing/regulation function;Soft-start;Motor stall protection
Technology-
Voltage - Supply5.5V~16V
Interface-
Operating Temperature-30℃~+95℃
Supply Current (Iq)-
Output Current-
Peak Current-
RDS(on)-

Descrizione

Traduzione AI

LB11867RV is a single-phase bipolar driving motor pre-driver with the variable speed function compatible with external PWM signal. With a few external parts, a highly-efficient and highly-silent variable drive fan motor with low power consumption can be achieved. This product is best suited for driving of the server requiring large air flow and large current and the fan motor of consumer appliances.

Caratteristiche

Traduzione AI
  • Single-phase Full-wave Driving Pre-driver ⇒ Low-saturation Drive Using External PMOS−NMOS Enables High-efficiency Low Power-consumption Drive
  • Variable Speed Control Possible with External PWM Input ⇒ Separately-excited Upper Direct PWM (f = 30 kHz) Control Method Ensures Highly Silent Speed Control
  • Current Limiting Circuit Incorporated ⇒ Chopper Type Current Limiting Made at Startup and during Lock
  • Reactive Current Cut Circuit Incorporated ⇒ Reactive Current before Phase Changeover is Cut, Ensuring Highly Silent and Low Power-consumption Drive
  • Minimum Speed Setting Pin ⇒ Minimum Speed can be Set by Setting the Resistance
  • Soft Start Setting Pin
  • Lock Protection and Automatic Reset Circuits Incorporated
  • RD (Lock Detection) Output
  • Thermal Shutdown Circuit Incorporated

Applicazioni

Traduzione AI
  • Computing & Peripherals
  • Industrial
  • Server
  • Vending Machine