LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
onsemi LC05732A91RATBG product image
Immagini a scopo illustrativo

onsemi LC05732A91RATBG

Produttore
Cod. Prod.
LC05732A91RATBG
Cod. LCSC
C895464
Imballo
-
Numero Cliente
Attr. chiave
Battery Management
Scheda Tecnicaonsemi LC05732A91RATBG
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.8066$ 0.81
10+$ 0.6512$ 6.51
30+$ 0.5742$ 17.23
100+$ 0.4972$ 49.72
500+$ 0.4511$ 225.55
1,000+$ 0.428$ 428.00
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
Produttoreonsemi
Imballo-
Operating Temperature-
Interface-
Quiescent Current-
0V Battery Charge-
Operating Voltage-
Type of Battery-
The Chip Type-
Balance Current-
Charge Current - Max-

Descrizione

Traduzione AI

LC05732ARA is a protection IC for single-cell lithium-ion batteries with integrated power MOSFETs. It also integrates a high-precision detection circuit and detection delay circuit to protect against overcharge, overdischarge, overcurrent discharge, and overcurrent charge. In addition, the host system can perform its own power-on reset by using a reset signal to turn off the charge FET and discharge FET of the LC05732ARA for a period of time. A complete battery protection system can be implemented with only the LC05732ARA and a few external components.

Caratteristiche

Traduzione AI
  • Integrated charge/discharge power MOSFETs at TA = 25℃, VCC = 4.0V
  • On-resistance (charge + discharge combined): 4.8mΩ (typ.)
  • High-accuracy detection voltage/current at TA = 25℃, VCC = 3.7V
  • Overcharge detection: ±25mV
  • Overdischarge detection: ±50mV
  • Charge overcurrent detection: ±0.7A
  • Discharge overcurrent detection: ±0.7A
  • Detection and release delay times (internally fixed)
  • Discharge/charge overcurrent detection compensates for power FET temperature dependence
  • 0V battery charging: "Prohibited"
  • Auto-wakeup function, battery charging: "Prohibited"
  • Forced charge FET and discharge FET shutdown mode: RSTB > VDD×0.9, charge FET and discharge FET = ON; RSTB < VDD×0.1, charge FET and discharge FET = OFF
  • Lead-free, halogen-free/brominated flame retardant-free, RoHS compliant

Applicazioni

Traduzione AI
  • Smartphones
  • Tablets
  • Wearable devices