ST STM32F100RCT6B
| Produttore | |
| Cod. Prod. | STM32F100RCT6B |
| Cod. LCSC | C88157 |
| Imballo | LQFP-64(10x10) |
| Numero Cliente | |
| Attr. chiave | Mainstream cost-effective series ARM Cortex-M3 MCU, featuring 256 KB Flash, 24 MHz CPU, motion control, and CEC functionality. |
| Scheda Tecnica | ST STM32F100RCT6B |
| Conformità RoHS | 3 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ST | |
| Imballo | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ST | |
| Imballo | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
High-density value line, advanced Arm?-based 32-bit MCU with 256 to 512 KB Flash, 16 timers, ADC, DAC & 11 comm interfaces
Caratteristiche
Traduzione AI
- Core: Arm 32-bit Cortex-M3 CPU 24 MHz maximum frequency, 1.25 DMIPS /MHz (Dhrystone 2.1) performance Single-cycle multiplication and hardware division
- Memories: 256 to 512 Kbytes of Flash memory, 24 to 32 Kbytes of SRAM, Flexible static memory controller with 4 Chip Selects. Supports SRAM, PSRAM and NOR memories, LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management: 2.0 to 3.6 V application supply and I/Os, POR, PDR and programmable voltage detector (PVD), 4-to-24 MHz crystal oscillator, Internal 8 MHz factory-trimmed RC, Internal 40 kHz RC, PLL for CPU clock, 32 kHz oscillator for RTC with calibration
- Low power: Sleep, Stop and Standby modes, VBAT supply for RTC and backup registers
- Serial wire debug (SWD) and JTAG I/F
- DMA: 12-channel DMA controller, Peripherals supported: timers, ADC, SPIs, I2Cs, USARTs and DACs
- 1x12-bit, 1.2 μs A/D converter (up to 16 ch.), Conversion range: 0 to 3.6 V, Temperature sensor
- 2x12-bit D/A converters
- Up to 112 fast I/O ports: 51/80/112 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Up to 16 timers
- Up to seven 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter
- One 16-bit, 6-channel advanced-control timer: up to 6 channels for PWM output, dead time generation and emergency stop
- One 16-bit timer, with 2 IC/OC, 1 OCN/PwM, dead-time generation and emergency stop
- Two 16-bit timers, each with IC/OC/OCN/PWM, dead-time generation and emergency stop
- Two watchdog timers
- SysTick timer: 24-bit downcounter
- Two 16-bit basic timers to drive the DAC
- Up to 11 communications interfaces
- Up to two I2C interfaces (SMBus/PMBus)
- Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Up to 2 UARTs
- Up to 3 SPIs (12 Mbit/s)
- Consumer electronics control (CEC) I/F
- CRC calculation unit, 96-bit unique ID
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 7.5744 | $ 7.57 |
| 10+ | $ 6.6217 | $ 66.22 |
| 30+ | $ 6.0404 | $ 181.21 |
| 100+ | $ 5.5533 | $ 555.33 |
Package Standard160/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ST | |
| Imballo | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ST | |
| Imballo | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
High-density value line, advanced Arm?-based 32-bit MCU with 256 to 512 KB Flash, 16 timers, ADC, DAC & 11 comm interfaces
Caratteristiche
Traduzione AI
- Core: Arm 32-bit Cortex-M3 CPU 24 MHz maximum frequency, 1.25 DMIPS /MHz (Dhrystone 2.1) performance Single-cycle multiplication and hardware division
- Memories: 256 to 512 Kbytes of Flash memory, 24 to 32 Kbytes of SRAM, Flexible static memory controller with 4 Chip Selects. Supports SRAM, PSRAM and NOR memories, LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management: 2.0 to 3.6 V application supply and I/Os, POR, PDR and programmable voltage detector (PVD), 4-to-24 MHz crystal oscillator, Internal 8 MHz factory-trimmed RC, Internal 40 kHz RC, PLL for CPU clock, 32 kHz oscillator for RTC with calibration
- Low power: Sleep, Stop and Standby modes, VBAT supply for RTC and backup registers
- Serial wire debug (SWD) and JTAG I/F
- DMA: 12-channel DMA controller, Peripherals supported: timers, ADC, SPIs, I2Cs, USARTs and DACs
- 1x12-bit, 1.2 μs A/D converter (up to 16 ch.), Conversion range: 0 to 3.6 V, Temperature sensor
- 2x12-bit D/A converters
- Up to 112 fast I/O ports: 51/80/112 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Up to 16 timers
- Up to seven 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter
- One 16-bit, 6-channel advanced-control timer: up to 6 channels for PWM output, dead time generation and emergency stop
- One 16-bit timer, with 2 IC/OC, 1 OCN/PwM, dead-time generation and emergency stop
- Two 16-bit timers, each with IC/OC/OCN/PWM, dead-time generation and emergency stop
- Two watchdog timers
- SysTick timer: 24-bit downcounter
- Two 16-bit basic timers to drive the DAC
- Up to 11 communications interfaces
- Up to two I2C interfaces (SMBus/PMBus)
- Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Up to 2 UARTs
- Up to 3 SPIs (12 Mbit/s)
- Consumer electronics control (CEC) I/F
- CRC calculation unit, 96-bit unique ID
C88157 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| STM32F100RCT6BTR | ST | LQFP-64(10x10) | 171 | $ 2.497 | ||
| STM32F100RET6B | ST | LQFP-64(10x10) | 17 | $ 12.0646 | ||
| STM32L151RCT6 | ST | LQFP-64(10x10) | 24 | $ 12.142 | ||
| STM32L152RCT6A | ST | LQFP-64(10x10) | 3 | $7.8432 $11.8835 | ||
| STM32F103RCT6 | ST | LQFP-64(10x10) | 1,991 | $ 3.2253 | ||
| STM32F107RCT6 | ST | LQFP-64(10x10) | 171 | $ 6.2713 | ||
| STM32F105RCT6 | ST | LQFP-64(10x10) | 33 | $ 7.2665 | ||
| STM32F100RCT7B | ST | LQFP-64(10x10) | 0 | $ 6.1963 | ||
| STM32F101RCT6 | ST | LQFP-64(10x10) | 0 | $ 4.7415 | ||
| STM32F101RCT6TR | ST | LQFP-64(10x10) | 0 | $ 6.9884 | ||
| STM32F100RET6BTR | ST | LQFP-64(10x10) | 0 | $ 8.7164 | ||
| STM32F100RDT7B | ST | LQFP-64(10x10) | 0 | $ 6.7839 | ||
| STM32F100RET7BTR | ST | LQFP-64(10x10) | 0 | $ 8.0892 | ||
| STM32L152RCT6 | ST | LQFP-64(10x10) | 0 | $ 7.8692 | ||
| STM32L162RCT6 | ST | LQFP-64(10x10) | 0 | $ 6.3839 | ||
| STM32L162RCT6TR | ST | LQFP-64(10x10) | 0 | $ 6.4512 | ||
| STM32F101RDT6TR | ST | LQFP-64(10x10) | 0 | $ 13.4368 | ||
| STM32F101RDT6 | ST | LQFP-64(10x10) | 0 | $ 5.3755 | ||
| STM32F101RET6TR | ST | LQFP-64(10x10) | 0 | $ 7.5217 | ||
| STM32F101RET6 | ST | LQFP-64(10x10) | 0 | $ 6.2944 |



